Molex0015246103Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 15246103
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.072 | |
| 27.6 | |
| 20.7 | |
| 15 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.3 | |
| Through Hole |
Use this 0015246103 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 10 contacts that are made out of brass and plated with gold. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a right angle body orientation. This connector has a single port. 0015246103 is housed in nylon. This device has a maximum current rating of 13 A/contact. The item will be shipped in tray orientation. Its 10 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 27.6 mm long, 15 mm tall and 20.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

