Molex0010897182Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
Other Part Names : 10897182
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 1.116 | |
| 22.86 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| Through Hole |
Thanks to Molex's unshrouded 0010897182 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 18 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. 0010897182 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 22.86 mm long, 8.39 mm tall and 5.08 mm deep. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

