Molex0010897082Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Other Part Names : 10897082
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.485 | |
| 10.16 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| Contact Plating Thickness | (0.38/1.27)um |
| 2.72 | |
| Through Hole |
Molex's unshrouded 0010897082 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. This product is 10.16 mm long, 8.39 mm tall and 5.08 mm deep. 0010897082 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

