Molex0010845090Connector Headers and PCB Receptacles
Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9Power | |
| 3 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 6.35 | |
| 13.5/Contact | |
| 600V | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 5.429 | |
| 20.32 | |
| 20.32 | |
| 13.97 | |
| 4.27 | |
| Through Hole |
This 0010845090 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This M connector's 9 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a male type gender. This connector has a single port. Its pitch is 6.35 mm. This device has a maximum current rating of 13.5 A/contact. 0010845090 is housed in nylon 6/6. Its 9 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

