Molex0010844060Connector Headers and PCB Receptacles

Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag

This 0010844060 power connector from Molex is ideal for powering up your circuit. This M connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 6.35 mm. This connector has a single port. It has a male type gender. 0010844060 is housed in nylon 6/6. This device has a maximum current rating of 13.5 A/contact. Its 6 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.

Import TariffMay apply to this part

1,357 parts: Ships tomorrow

    Total$1.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 1,357 parts
      • Price: $1.2478

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.