Molex0009652088Connector Headers and PCB Receptacles

Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag

This wire to board 0009652088 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 105 °C. 0009652088 is housed in natural nylon 6/6. It uses the solder termination method. This product is 30.92 mm long, 13.85 mm tall and 10.75 mm deep.

Import TariffMay apply to this part

Total In Stock: 2,010 parts

Regional Inventory: 560

    Total$0.46Price for 1

    560 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 560 parts
      • Price: $0.4587
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2349+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 1,450 parts
      • Price: $0.5119

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.