Molex0009652078Connector Headers and PCB Receptacles
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole SPOX Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.4327 | |
| 26.96 | |
| 10.75 | |
| 13.85 | |
| SPOX | |
| Through Hole |
Reduce safety concerns with this wire to board 0009652078 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 26.96 mm long, 13.85 mm tall and 10.75 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0009652078 is housed in natural nylon 6/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

