Molex0009652048Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag

Molex brings you their wire to board 0009652048 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 3.96 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. 0009652048 is housed in natural nylon 6/6. This product is 15.08 mm long, 13.85 mm tall and 10.75 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 43,794 parts

Regional Inventory: 9,841

    Total$0.12Price for 1

    9,841 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 9,841 parts
      • Price: $0.1229
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 33,953 parts
      • Price: $0.3251

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.