Molex0009508093Connector Discrete Wire Housing
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508093
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 9 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 3.174 | |
| 36.53 | |
| 9.65 | |
| 15.88 | |
| KK® | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0009508093 discrete wire housing from Molex for a durable connection. This F connector has 9 F contacts. It has a maximum voltage rating of 250 VAC. It has a female type gender. Its pitch is 3.96 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 36.53 mm long, 8.07 mm tall and 15.88 mm deep. 0009508093 is housed in natural polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

