Molex0009508033Connector Discrete Wire Housing

Conn Housing F 3Power POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

Other Part Names : 09508033

Molex's 0009508033 discrete wire housing can make a durable connection between discrete wires. This F connector has 3 F contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 3.96 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 12.75 mm long, 8.07 mm tall and 15.88 mm deep. 0009508033 is housed in natural polyester.

Import TariffMay apply to this part

Total In Stock: 20,793 parts

Regional Inventory: 19,998

    Total$0.17Price for 1

    19,998 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 19,998 parts
      • Price: $0.1737
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2249+
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 795 parts
      • Price: $0.0943

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.