Molex0009503061Connector Discrete Wire Housing

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

Other Part Names : 09503061

Think of Molex's 0009503061 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 6 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.96 mm. This product is 23.67 mm long, 6.4 mm tall and 15.88 mm deep. 0009503061 is housed in natural nylon. This rectangle connector has an operating temperature of 0 to 75 °C.

Import TariffMay apply to this part

Total In Stock: 973 parts

Regional Inventory: 502

    Total$0.25Price for 1

    502 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      India
      • In Stock: 502 parts
      • Price: $0.2509
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      21 weeks
      • In Stock: 471 parts
      • Price: $0.3048

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.