Molex0009503041Connector Discrete Wire Housing
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09503041
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 25 | |
| Bag | |
| 1.04 | |
| 15.75 | |
| 6.4 | |
| 15.88 | |
| KK® | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this 0009503041 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 4 F contacts. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. It has a female type gender. This product is 15.75 mm long, 6.4 mm tall and 15.88 mm deep. 0009503041 is housed in natural nylon. This rectangle connector has an operating temperature of 0 to 75 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

