Molex0009483075Connector Headers and PCB Receptacles
Conn Socket Strip RCP 7Power POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Tray
Other Part Names : 09483075
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 7Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Tray | |
| 2.282 | |
| 27.64 | |
| 11.4 | |
| 7.82 | |
| KK 396 | |
| 3.68 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's socket strip 0009483075 header connector helps protect your equipment from accidental shortages. This RCP connector's 7 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0009483075 is housed in white polyester. This product is 27.64 mm long, 7.82 mm tall and 11.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

