Molex0003091031Connector Discrete Wire Housing
Conn Housing RCP 3Power POS 5.03mm Crimp ST Panel Mount Natural Bag
Other Part Names : 03091031
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3Power | |
| 1 | |
| Crimp | |
| 5.03 | |
| Straight | |
| 14/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 1.787 | |
| 7.6 | |
| 26.16 | |
| Panel Mount |
Think of Molex's 0003091031 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 3 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its pitch is 5.03 mm. This is a 1-row connector. This device has a maximum current rating of 14 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003091031 is housed in natural nylon 6/6. This product is 26.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

