SCHURTER0001.1007.GFuses

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/PSE/VDE/cULus

Be protected by adding a miniature 0001.1007.G fuse developed by Schurter. This device has a current rating of 2. Its maximum power dissipation is 4 W. This device has a maximum power dissipation of 4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0001.1007.G fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.