| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Power Supply Adapter|Primary Protection in Equipment|Switching Mode Power Supply |
| Fuse Size (mm) | 5 X 20 |
| Current Rating (A) | 12.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 300 |
| Maximum Power Dissipation (W) | 4 |
| Typical Melting I2t (A²S) | 563 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Fuse Material | Ceramic |
| Mounting | Holder |