All Sensors Corporation0.5 INCH-D1-4V-MINIBoard Mount Pressure Sensors
Board Mount Pressure Sensor -0.5inH2O to 0.5inH2O Differential 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -0.5inH2O to 0.5inH2O | |
| 200inH2O | |
| <20 | |
| 0.5 | |
| 0.25 to 4.25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -25 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 15.75 mm |
| Package Width | 7.17 mm |
| Package Length | 14.79 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

