50-75% Off Products
Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIAC-1812-27NK-T
Inductor RF Wirewound 0.027uH 10% 150MHz 100Q-Factor Air 3.5A 0.0046Ohm DCR T/R
|
Stock
474
From $0.0157 to $0.0167
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Air | 0.027u | 10% | 150M | 3.5 | 0.0046 | 100 | 2700M | 5 | 6.3 | 3.7 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
AISC-0402-5N6G-T
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
|
Stock
12
From $0.0176 to $0.0179
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.0056u | 2% | 250M | 0.76 | 0.083 | 23 | 5800M | 0402 | 1.2 | 0.7 | 0.65 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
AISC-0402-4N7G-T
Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
|
Stock
665
From $0.0176 to $0.0191
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.0047u | 2% | 250M | 0.8 | 0.083 | 20 | 4775M | 0402 | 1.2 | 0.7 | 0.65 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
AISC-0603F-3R3J-T
Inductor RF Wirewound 3.3uH 5% 7.9MHz Ferrite 0.2A 1.8Ohm DCR 0603 T/R
|
Stock
5,825
From $0.0062 to $0.0172
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ferrite | 3.3u | 5% | 7.9M | 0.2 | 1.8 | 60M | 0603 | 1.8 | 1.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||
AISC-0805-R0033J-T
Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
|
Stock
386
From $0.0289 to $0.0309
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.0033u | 5% | 250M | 0.6 | 0.08 | 30 | >6000M | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||
AISC-1008-6R8J-T
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
|
Stock
4
$0.0176
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 6.8u | 5% | 7.9M | 0.2 | 7.7 | 20 | 40M | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||
AISC-0805-R10G-T
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
|
Stock
25
From $0.0173 to $0.0179
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.1u | 2% | 150M | 0.4 | 0.46 | 50 | 1200M | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||
AIMC-0805-4N7S-T
Inductor RF Multi-Layer 0.0047uH 0.3nH 100MHz 12Q-Factor Ceramic 0.3A 0.2Ohm DCR 0805 T/R
|
Stock
4,092
From $0.0069 to $0.0192
Per Unit
|
Abracon | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 0.0047u | 0.3nH | 100M | 0.3 | 0.2 | 12 | 3500M | 0805 | 2.2 | 1.45 | 1.15 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||
AISC-0402-11NJ-T
Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
|
Stock
10,000
From $0.0171 to $0.0197
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.011u | 5% | 250M | 0.64 | 0.12 | 26 | 3680M | 0402 | 1.2 | 0.7 | 0.65 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
AISC-0402-6N2J-T
Inductor RF Wirewound 0.0062uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
|
Stock
9,779
From $0.0171 to $0.0197
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.0062u | 5% | 250M | 0.76 | 0.083 | 23 | 5800M | 0402 | 1.2 | 0.7 | 0.65 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
ASPI-8040S-510M-T
Inductor Power Shielded Wirewound 51uH 20% 100KHz 1.5A 0.142Ohm DCR 3131 T/R
|
Stock
155
From $0.1919 to $0.4037
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 51u | 20% | 100K | 1.5 | 0.142 | 6.4M | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
ASPI-8040S-270M-T
Inductor Power Shielded Wirewound 27uH 20% 100KHz 2A 0.078Ohm DCR 3131 T/R
|
Stock
1
$0.0432
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 27u | 20% | 100K | 2 | 0.078 | 9.2M | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
ASPIAIG-F1040-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 18A 0.0033Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
231
From $0.0157 to $0.0167
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 100K | 18 | 0.0033 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPIAIG-F1040-680M-T
Inductor Power Molded/Shielded Wirewound 68uH 20% 100KHz 2A 0.24Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
25
From $0.0292 to $0.0302
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 68u | 20% | 100K | 2 | 0.24 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPIAIG-F1040-6R5M-T
Inductor Power Molded/Shielded Wirewound 6.5uH 20% 100KHz 8.6A 0.0223Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
400
From $0.0268 to $0.0286
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 6.5u | 20% | 100K | 8.6 | 0.0223 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPIAIG-F1040-R36M-T
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 31A 0.0012Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
117
From $0.1048 to $0.1102
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.36u | 20% | 100K | 31 | 0.0012 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPIAIG-F1040-R47M-T
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 28A 0.0015Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
412
From $0.0292 to $0.0317
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 100K | 28 | 0.0015 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPIAIG-F1040-R88M-T
Inductor Power Molded/Shielded Wirewound 0.88uH 20% 100KHz 20A 0.0029Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
627
From $0.0268 to $0.0295
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.88u | 20% | 100K | 20 | 0.0029 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ASPI-M3015-R47M-T
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 4.6A 0.03Ohm DCR 1212
|
Stock
959
From $0.396 to $0.4672
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 0.47u | 20% | 100K | 4.6 | 0.03 | 1212 | 3.2 | 3.2 | 1.5 | 2 | No | No | No | No | EAR99 | No | |||||||||||
ATFC-0201HQ-3N3B-T
Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
|
Stock
9,016
From $0.0439 to $0.0998
Per Unit
|
Abracon | Inductor Surface Mount | RF | Thin Film | Ceramic | 0.0033u | 0.1nH | 500M | 0.4 | 0.3 | 14 | 6000M | 0201 | 0.65 | 0.35 | 0.28 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||
ASPI-1306S-101M-T
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R
|
Stock
324
From $0.1216 to $0.1299
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 100u | 20% | 100K | 1.7 | 0.207 | 2.4M | 18.69 | 15.39 | 7.77 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||
ASPIAIG-F7030-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 21.8A 0.005Ohm DCR T/R Automotive AEC-Q200
|
Stock
629
From $0.1176 to $0.2672
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 100K | 21.8 | 0.005 | 8.05 | 7.8 | 3.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
ASPIAIG-QLR4020-2R2M-T
ASPIAIG-QLR4020-2R2M-T Abracon Inductor Surface Mount Power Shielded Wirewound 2.2uH 100KHz 8A 0.0235Ohm - Arrow.com
|
Stock
4,497
From $0.1123 to $0.1181
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 100K | 8 | 0.0235 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
ASPIAIG-S4035-100M-T
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.85A 0.14Ohm DCR 1515 Automotive AEC-Q200 T/R
|
Stock
2,000
From $0.2427 to $0.2817
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 100K | 1.85 | 0.14 | 21M | 1515 | 4.2 | 4.2 | 3.7 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
AIML-1206-6R8K-T
AIML-1206-6R8K-T Abracon Inductor Surface Mount Multi-Layer 6.8uH 4MHz 55Q-Factor 0.025A 0.75Ohm - Arrow.com
|
Stock
26,345
From $0.0088 to $0.0101
Per Unit
|
Abracon | Inductor Surface Mount | RF | Multi-Layer | Shielded | Ferrite | 6.8u | 10% | 4M | 0.025 | 0.75 | 55 | 34M | 1206 | 3.4 | 1.8 | 1.05 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No |