EliteSiC: onsemi’s top-performing silicon carbide
From substrates to systems, onsemi’s vertical supply chain offers proven quality & robust design. Get lower power consumption, higher efficiency, better reliability and lower heat dissipation in energy, industrial and automotive applications.

Energy generation, distribution, and storage are expanding markets. Increasing consumer demand and the need to meet targets set by government policy are driving stakeholder interest in new technological innovations. Superior efficiency, reduced CO2 emissions, and a focus on renewable and clean energy are key factors in the evolution of the energy market.
High-power industrial and automotive applications consume a significant portion of the world’s power and now present many opportunities for energy-efficient electronics. These applications are undergoing a transition to Silicon Carbide (SiC) power semiconductors from traditional silicon (Si) power semiconductors due to the advantages they offer — lower power consumption, higher efficiency, better reliability, and lower heat dissipation.
System Solutions Guides
These System Solution Guides provide detailed technical specifications and practical development advice for engineers and developers.
| Family | Series | Optimization | 650V | 900V | 1200V | 1700V |
|---|---|---|---|---|---|---|
| M1 | M1 | Low RDS(ON)High SCWT | ..120SC1 | ..170M1 | ||
| M2 | M2 | Low RDS(ON)High SCWT | ..065SC1 | ..090SC1 | ||
| M3 | M3S | High speed | ..120M3S | |||
| M3P,M3e | Low RDS(ON)High SCWT | ..120M3x SCWT dependent |
| Family | Optimization | 650V | 900V | 1200V | 1700V |
|---|---|---|---|---|---|
| D1 | High IFSM | ..065A | ..120A | ..170A | |
| D2 | Low QC | ..065B | |||
| D3 | Low QC x VF | ..120C |
Traction
On-board Charger
EV Charging Station
Solar
UPS/Energy Storage
High Power Industrial