Power & Energy
onsemi offers a complete power portfolio from protection to switching, as well as engineering support for innovative design in EV-charging, AC-DC power, and battery storage applications.

01.
AI/ML
02.
The RSL10 Mesh Platform from onsemi
03.
Electronic Fuses (eFuses) from onsemi
04.
onsemi’s USB-C AC-DC and DC-DC solutions
05.
onsemi connected lighting solutions
06.
onsemi medical ventilator technology
07.
onsemi PoE solutions
08.
USB Type C Solutions from onsemi
09.
Develop IoT applications with onsemi
Intelligent Power & Sensing
Highlighting on Leading Innovation, Sustainable Outcomes and Values Led Culture
Energy Infrastructure
Industrial Automation
Smart Cities & Buildings
Automotive
Popular Applications
Gate Drivers
High−Current Single Channel IGBT Drivers. Internal Galvanic Isolation or Non-Isolated variants available.
Current Sense Amp
Multiple fixed gain options available from 50V/V to 500V/V. AEC-Q100 Qualified versions available.
RSL10 BLE
RSL10 is a Bluetooth 5 certified, multi-protocol radio system which brings ultra-low-power Bluetooth Low Energy to wireless applications.
Wide Bandgap
Wide Bandgap Portfolio including 650V, 1200V, & 1700V Diodes, 900V & 1200V MOSFETs, SiC ans GaN MOSFET Drivers.
USB-C Controllers
Designed to be the USB-C and power deliver (PD) interface between the current system and the new USB-C connector.
Connected Lighting
AC-DC LED drivers, DC-DC LED drivers, and linear LED drivers enable customers to design highly efficient connected LED lighting solutions.
AC-DC & DC-DC
USB-C cables bring smart flexibility to cables with interchangeable connectors and orientation.
eFuse
An all-integrated solution with overcurrent, overvoltage, over-temperature, reverse polarity, and inrush current protection.
Zero Drift Amps
Explore our expanding portfolio of operational amplifiers that offer power savings and higher accuracy signal conditioning.
Medical Ventilator
onsemi’s products are used in a variety of medical devices, including ventilators.
Power & Energy
onsemi offers a complete power portfolio from protection to switching, as well as engineering support for innovative design in EV-charging, AC-DC power, and battery storage applications.
AI/ML
Discover a wide range of sensors and imaging component families designed to function flawlessly in a modern AI or ML system.