VITROHM Resistors
| Part No. | Price | Stock | Manufacturer | Category | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZCM207CKD07-60R4AA
Res Metal Film 0207(2309) 60.4 Ohm 0.25% 0.4W ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 0.25% | 60.4 | No | Metal Film | ±25 | High Stability | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
ZCM207FKE07-33K2AA
Res Metal Film 0207(2309) 33.2K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 33.2K | No | Metal Film | ±50 | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
POS100FT-52-27KAA
Res Metal Oxide 27K Ohm 1% 1W ±50ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 1% | 27K | Metal Oxide | ±50 | No | Axial | Cylindrical | 6.3 | 2.4 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
CRS720GT-73-1R3AA
Precision Wire wound Resistors
|
|
VITROHM | Resistor Fixed Single-Through Hole | Wirewound | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
KVS800KB-RD-1RAA
Res Wirewound 1 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 1 | No | Wirewound | 10 | -80 to 40 | No | Pin | Ceramic | Rectangular | 9 | 25 | No | No | No | EAR99 | No | |||||||||||||
POS300JT-77-47KAA
Res Metal Oxide 47K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 47K | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
ZCM204FKE07-30K1AA
Res Metal Film 0204(1406) 30.1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 30.1K | No | Metal Film | ±50 | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
SLR500KB-RD-R012AA
Res Power Film 0.012 Ohm 10% 5W ±250ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 12m | Power Film | 5 | ±250 | No | Radial | 10 | Ceramic | Rectangular | 14 | 18 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
KHS10AKB-AX-5R6AA
Res Wirewound 5.6 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 5.6 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 38 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400KR-83-1R2AA
Res Wirewound 1.2 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 1.2 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
POS200JT-73-5R6AA
Res Metal Oxide 5.6 Ohm 5% 2W ±200ppm/°C AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 5.6 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
POS200JT-73-56RAA
Res Metal Oxide 56 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 56 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
POS400JT-77-39KAA
Res Metal Oxide 39K Ohm 5% 4W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 39K | Metal Oxide | ±200 | No | Axial | Cylindrical | 20 | 9 | Tape and Box | No | No | No | No | EAR99 | No | No | |||||||||||||
KHS500KB-AX-6R8AA
Res Wirewound 6.8 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 6.8 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400KB-AX-39RAA
Res Wirewound 39 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 39 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
ZCM204BKD07-22KAA
Res Metal Film 0204(1406) 22K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 0.1% | 22K | No | Metal Film | ±25 | High Stability | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
KHS17AKB-AX-68RAA
Res Wirewound 68 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 68 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 75 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KHS11AKB-AX-82RAA
Res Wirewound 82 Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 82 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 50 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
CRS300FT-73-8R2AA
Precision Wirewound Resistors
|
|
VITROHM | Resistor Fixed Single-Through Hole | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
ZCM207FKE07-2M2AA
Res Metal Film 0207(2309) 2.2M Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 2.2M | No | Metal Film | ±50 | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
RWP502FK-13-680RAA
Res Metal Film 5020 680 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 680 | No | Metal Film | 5 | ±50 | No | J-Lead | No | 5020 | Rectangular | 12 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
ZCM207FKE07-3M9AA
Res Metal Film 0207(2309) 3.9M Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 3.9M | No | Metal Film | ±50 | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||
POS200JT-73-4K7AA
Res Metal Oxide 4.7K Ohm 5% 2W ±200ppm/°C AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 4.7K | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Ammo | No | No | No | No | EAR99 | No | No | |||||||||||||
CRS300FT-73-R1AA
Res Wirewound 0.1 Ohm 1% 2.7W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 1% | 100m | Wirewound | -80 to 40 | No | Axial | Cylindrical | 12.6 | 5.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
POS200GT-73-10RAA
Res Metal Oxide 10 Ohm 2% 2W ±200ppm/°C AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 2% | 10 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | No |