VITROHM Resistors
| Part No. | Price | Stock | Manufacturer | Category | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZCM207FKE07-220KAA
Res Metal Film 0207(2309) 220K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 220K | No | Metal Film | ±50 | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
KPS400JB-RD-3K3S0
Res Wirewound 3.3K Ohm 5% 4W ±10ppm/°C RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 3.3K | Wirewound | ±10 | No | Radial | 15 | Cylindrical | 23.3 | 5 | Bulk | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
ZCM207FKE07-470KAA
Res Metal Film 0207(2309) 470K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 470K | No | Metal Film | ±50 | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
POS200JT-73-120RAA
Res Metal Oxide 120 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 120 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
KVS17AKB-RD-39RAA
Res Wirewound 39 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 39 | Wirewound | 10 | -80 to 40 | No | Pin | Ceramic | Rectangular | 9 | 25 | No | No | No | No | EAR99 | No | |||||||||||||
KPS800JB-RD-27KL0
Res Wirewound 27K Ohm 5% 8W ±10ppm/°C RDL
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 27K | Wirewound | ±10 | No | Radial | 45 | Cylindrical | 53.7 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
KHS500KB-AX-680RAA
Res Wirewound 680 Ohm 10% 5W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 680 | Wirewound | 6.4 | ±10 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
POS400GT-77-68KAA
Res Metal Oxide 68K Ohm 2% 4W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 2% | 68K | Metal Oxide | ±200 | No | Axial | Cylindrical | 20 | 9 | Tape and Box | No | No | No | No | EAR99 | No | No | |||||||||||||
KPS650KB-RD-82RS0
Res Wirewound 82 Ohm 10% 6.5W -80ppm/°C to 40ppm/°C RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 82 | Wirewound | -80 to 40 | No | Radial | 35 | Cylindrical | 43.5 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
KHS500JB-AX-120RAA
Res Wirewound 120 Ohm 5% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 120 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS10AKB-AX-220RAA
Res Wirewound 220 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 220 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 38 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
BWF110KT-73-4R7AA
Res Wirewound 4.7 Ohm 10% 0.75W(3/4W) ±150ppm/°C Molded AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 4.7 | Wirewound | ±150 | No | Axial | Molded | Cylindrical | 9.9 | 3.6 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
POS200JT-73-3K3AA
Res Metal Oxide 3.3K Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 3.3K | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
KHS500KB-AX-R18AA
Res Wirewound 0.18 Ohm 10% 5W 350ppm/°C to 450ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 180m | Wirewound | 6.4 | 350 to 450 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KPS400JB-RD-10KL0
Res Wirewound 10K Ohm 5% 4W ±10ppm/°C RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 10K | Wirewound | ±10 | No | Radial | 15 | Cylindrical | 23.3 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
KCS200JT-73-470RAA
Res Wirewound 470 Ohm 5% 2W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 470 | Wirewound | -80 to 40 | No | Axial | Cylindrical | 24 | 4.5 | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||
ZCM204FKE07-121KAA
Res Metal Film 0204(1406) 121K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 121K | No | Metal Film | ±50 | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ZCM204FKE07-100KAA
Res Metal Film 0204(1406) 100K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 100K | No | Metal Film | ±50 | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
KHS10AJR-83-270RAA
Res Wirewound 270 Ohm 5% 10W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 270 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 38 | 9 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| RWN502FK-13-R018AA SMD Power Resistor |
|
VITROHM | Resistor Fixed Single-Surface Mount | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
POS200JT-73-5K6AA
Res Metal Oxide 5.6K Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 5.6K | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
ZCM204FKE07-560KAA
Res Metal Film 0204(1406) 560K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 560K | No | Metal Film | ±50 | High Stability | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
POS300JT-77-33RAA
Res Metal Oxide 33 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 33 | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
KPS400JB-RD-47RL0
Res Wirewound 47 Ohm 5% 4W -80ppm/°C to 40ppm/°C RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 47 | Wirewound | -80 to 40 | No | Radial | 15 | Cylindrical | 23.3 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
ZCM207FKE07-1K8AA
Res Metal Film 0207(2309) 1.8K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | Resistor Fixed Single-Surface Mount | 1% | 1.8K | No | Metal Film | ±50 | No | Pad | No | 0207(2309) | Cylindrical | 5.8 | 2.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No |