VPG Foil Resistors Resistors
| Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Termination Style | Number of Elements | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Y150834K4100BP1R
Res Metal Foil 34.41K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.1% RDL T/R
|
From $14.468 to $23.37
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 34.41K | 0.1% | Metal Foil | ±5|±10 | No | Radial | 5.08 | Rectangular | 7.62 | 8.28 | 2.67 | Tape and Reel | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
Y00892K29000TR0L
Res Metal Foil 2.29K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
|
From $18.39 to $26.12
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 2.29K | 0.01% | Metal Foil | ±5|±10 | No | Molded | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
Y401810K0000Q9R
Res Metal Foil 2512 10K Ohm 0.02% 0.75W(3/4W) ±2.5ppm/°C Pad SMD T/R
|
From $13.713 to $26.85
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | 10K | 0.02% | No | Metal Foil | ±2.5 | No | No | Pad | Rectangular | 2512 | 6.32 | 0.64 | 3.23 | Tape and Reel | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||
Y1172350R035T9R
High Precision Foil Wraparound Surface Mount Chip Resistor
|
From $7.487 to $14.52
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | 0.01% | No | Metal Foil | ±2 | No | Molded | No | Pad | Rectangular | 0805 | 2.03 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||
Y00893K01000AP0L
Res Metal Foil 3.01K Ohm 0.05% 0.6W ±5/±10ppm/°C 0.1% Molded RDL Bulk
|
From $16.28 to $23.04
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 3.01K | 0.05% | Metal Foil | ±5|±10 | No | Molded | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
| Y00243K99800T0L High Precision Bulk Metal Foil Technology Resistors |
From $51.87 to $56.36
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
Y008916K5000TR0L
Res Metal Foil 16.5K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
|
From $18.33 to $26.05
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 16.5K | 0.01% | Metal Foil | ±5|±10 | No | Molded | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
Y0089806R000TR0L
Res Metal Foil 806 Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
|
From $18.33 to $26.05
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 806 | 0.01% | Metal Foil | ±5|±10 | No | Molded | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
Y00071K00000B9L
Res Metal Foil 1K Ohm 0.1% 0.6W ±2ppm/°C RDL Bulk
|
From $8.988 to $15.07
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 1K | 0.1% | Metal Foil | ±2 | No | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | No | |||||||||||||||||||
Y11722K33000A9R
Res Metal Foil 0805 2.33K Ohm 0.05% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical
|
From $8.463 to $14.013
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | 2.33K | 0.05% | No | Metal Foil | ±2 | No | No | Pad | Rectangular | 0805 | 2.03 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | No | |||||||||||||||||
Y000710K5550T9L
Res Metal Foil 10.555K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
|
From $10.944 to $17.51
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 10.555K | 0.01% | Metal Foil | ±2 | No | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||
Y00894K48000VR0L
Res Metal Foil 4.48K Ohm 0.005% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
|
From $24.03 to $34.05
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 4.48K | 0.005% | Metal Foil | ±5|±10 | No | Molded | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
Y09590R10000F9L
Res Metal Foil 0.1 Ohm 1% 3W/10W ±3ppm/°C Molded Pin Bulk
|
From $63.33 to $70.92
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 100m | 1% | Metal Foil | ±3 | No | Molded | Pin | Rectangular | 34.04 | 27 | 5.33 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
Y1508100R000FP0L
Res Metal Foil 100 Ohm 1% 0.6W ±5/±10ppm/°C 0.1% Molded RDL Bulk
|
From $15.73 to $16.99
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 100 | 1% | Metal Foil | ±5|±10 | No | Molded | Radial | 5.08 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | No | EAR99 | |||||||||||||||||||
RNC90Y2K4900TR
Res Metal Foil 2.49K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL T/R
|
From $18.33 to $24.99
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 2.49K | 0.01% | Metal Foil | ±5|±10 | No | Molded | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Tape and Reel | Yes | Yes | No | No | No | EAR99 | ||||||||||||||||||||
Y14750R20000B9R
Res Metal Strip 3637 0.2 Ohm 0.1% 3W ±10ppm/°C Wide Terminal SMD T/R Medical
|
From $16.64 to $24.77
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | 200m | 0.1% | Yes | Metal Strip | ±10 | No | No | Wide Terminal | Rectangular | 3637 | 9.27 | 1.016 | 9.53 | Tape and Reel | Yes | No | No | No | EAR99 | No | |||||||||||||||||||
Y0062499R850T9L
Res Metal Foil 499.85 Ohm 0.01% 0.6W ±1ppm/°C RDL Bulk
|
From $13.102 to $20.32
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 499.85 | 0.01% | Metal Foil | ±1 | No | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||
Y000710K0000T0L
Res Metal Foil 10K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
|
From $10.944 to $17.51
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 10K | 0.01% | Metal Foil | ±2 | No | Radial | 3.81 | Rectangular | 7.62 | 8.03 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
Y0789970R174T9L
Res Metal Foil 970.174 Ohm 0.01% 0.2W(1/5W) ±8ppm/°C RDL Medical Bulk
|
From $23.91 to $36.72
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 970.174 | 0.01% | Metal Foil | ±8 | No | Radial | 38.1 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||
Y14880R01000D0R
Res Metal Strip 3637 0.01 Ohm 0.5% 3W ±15ppm/°C Wide Terminal SMD T/R
|
From $6.905 to $15.75
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | 10m | 0.5% | Yes | Metal Strip | ±15 | No | No | Wide Terminal | Rectangular | 3637 | 9.14 | 0.8 | 9.4 | Tape and Reel | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| Y14750R02000F0W Bulk Metal Foil Technology High Precision Current Sensing Power Surface Mount Resistor |
From $14.068 to $14.27
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
Y008912K4000FR13L
Res Metal Foil 12.4K Ohm 1% 0.6W ±5/±10ppm/°C 0.01% RDL Bulk
|
From $14.328 to $20.28
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 12.4K | 1% | Metal Foil | ±5|±10 | No | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Y17454K99000T0R
Res Metal Foil 4.99K Ohm 0.01% 0.25W(1/4W) ±0.2ppm/°C J-Lead SMD T/R
|
From $10.03 to $28.03
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | 4.99K | 0.01% | No | Metal Foil | ±0.2 | No | No | J-Lead | Rectangular | 5.99 | 2.49 | 3.2 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | |||||||||||||||||||
Y00896K49000BR13L
Res Metal Foil 6.49K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.01% RDL Bulk
|
From $17.87 to $25.30
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 6.49K | 0.1% | Metal Foil | ±5|±10 | No | Radial | 3.81 | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | Yes | No | No | No | EAR99 | ||||||||||||||||||||||
| Y18321R33000D0R Res Metal Foil 2010 1.33 Ohm 0.5% 0.5W(1/2W) ±15ppm/°C Pad SMD |
From $6.388 to $31.24
Per Unit
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Yes | No | No | No | EAR99 |