Universal Microelectronics Inductors and Coils
3 Universal Microelectronics Inductors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Number of Terminals | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UT30105 K Inductor General Purpose Toroid 141.8uH -12% to 20% 1KHz 3A 80mOhm DCR RDL |
|
Universal Microelectronics | Inductor Leaded | General Purpose | Toroid | 141.8u | -12% to 20% | 3 | 1K | 0.08 | Radial | 26.67 | 13.97 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |
| UT30117 Inductor General Purpose Toroid 55.9uH -12% to 20% 1KHz 10A 20mOhm DCR RDL |
|
Universal Microelectronics | Inductor Leaded | General Purpose | Toroid | 55.9u | -12% to 20% | 10 | 1K | 0.02 | Radial | 41.91 | 17.78 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |
| UT30101 Inductor General Purpose Toroid 45.7uH -12% to 20% 1KHz 2.5A 70mOhm DCR RDL |
|
Universal Microelectronics | Inductor Leaded | General Purpose | Toroid | 45.7u | -12% to 20% | 2.5 | 1K | 0.07 | Radial | 17.78 | 9.65 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No |