TT Electronics / BI Technologies Pulse Transformers
5 TT Electronics / BI Technologies Pulse Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM41-12020LF
Pulse Transformer 20:20:20 4200Vrms/500Vrms 0.156Ohm Prim. DCR 0.156Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
From $2.388 to $2.527
Per Unit
|
TT Electronics / BI Technologies | Pulse Transformers | Gate Drive Transformer | 20:20:20 | 830(Min) | 0.156 | 0.156 | 4200Vrms/500Vrms | 130 | Pin | 6 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | ||
HM41-21010LF
Pulse Transformer 10:10 4200Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
From $1.7562 to $1.866
Per Unit
|
TT Electronics / BI Technologies | Pulse Transformers | Gate Drive Transformer | 10:10 | 220 | 0.072 | 0.074 | 4200Vrms | 65 | Pin | 6 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | ||
HM41-11010LF
Pulse Transformer 10:10:10 4200Vrms/500Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
TT Electronics / BI Technologies | Pulse Transformers | Gate Drive Transformer | 10:10:10 | 220 | 0.072 | 0.074 | 4200Vrms/500Vrms | 65 | Pin | 6 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | No | |
HM41-11210LF
Pulse Transformer 12:12:10 4200Vrms/500Vrms 0.077Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
From $2.0988 to $2.221
Per Unit
|
TT Electronics / BI Technologies | Pulse Transformers | Gate Drive Transformer | 12:12:10 | 310(Min) | 0.077 | 0.074 | 4200Vrms/500Vrms | 78 | Pin | 6 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | ||
HM41-11510LF
Pulse Transformer 15:15:10 4200Vrms/500Vrms 0.1Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
From $1.606 to $1.876
Per Unit
|
TT Electronics / BI Technologies | Pulse Transformers | Gate Drive Transformer | 15:15:10 | 470(Min) | 0.1 | 0.074 | 4200Vrms/500Vrms | 98 | Pin | 6 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No |