ABB Installation Products, Inc Connectors
363 ABB Installation Products, Inc Connectors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Connector Type | Gender | Number of Contacts | Tab Size - (mm²) | Termination Method | Number of Terminals | Number of Ports | Body Material | Stud Size - (mm) | Number of Rows | Terminal Pitch - (mm) | Plating | Body Orientation | Maximum Voltage Rating | Maximum Current Rating - (A) | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| C71ML Non-Insulated Ring Terminal, Length .91 Inches, Width .50 Inches, Bolt Hole 1/4 Inch, Wire Range 12- 10 AWG, Copper, Tin Plated, 500 Pack, On Left... |
|
ABB Installation Products, Inc | Connector Terminals | Ring Terminal | Copper | Tin | 10-12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DF3416FRAB0
Conn Power RCP 3 POS 3 Terminal 1 Port
|
|
ABB Installation Products, Inc | Connector Power | Power | RCP | 3 | 3 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
LCN600
Lug Terminal (8.5/0)AWG Copper Green 146.05mm
|
|
ABB Installation Products, Inc | Connector Terminals | Lug Terminal | Crimp | Copper | 12.7 | Straight | (8.5/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| SH032A HOOD,SIDE ENTRY |
|
ABB Installation Products, Inc | Backshells | Backshells | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
363P6
Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
ABB Installation Products, Inc | Connector Power | Power | PL | 3Power/1Ground | Screw | 4 | 1 | Straight | 4-8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
KT-8
Tap Terminal 6-8AWG
|
|
ABB Installation Products, Inc | Connector Terminals | Tap Terminal | Crimp | Straight | 6-8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RA18D
Quick Disconnect Terminal 18-22AWG Brass Red M 25.14mm Electro Tin
|
|
ABB Installation Products, Inc | Connector Terminals | Quick Disconnect Terminal | M | Brass | Electro Tin | 18-22 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
ABB Installation Products, Inc | Connector Terminals | Ring Tongue Terminal | Crimp | Copper | 4.82 | Electro Tin | Straight | 14-18 | Bulk | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||
9P54U4/0545
Conn Power M 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
|
|
ABB Installation Products, Inc | Connector Power | Power | M | 3Power/1Ground | 4 | 1 | Straight | No | EAR99 | ||||||||||||||||||||||||
| TWB8359SD51AC X-FORMER W BAR 8 POS 350 W COVER |
|
ABB Installation Products, Inc | Connector Terminal Blocks | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
B 966 EG
Terminal Steel Silver 203mm Pre-Galvanized
|
|
ABB Installation Products, Inc | Connector Terminals | Terminal | Steel | Pre-Galvanized | No | No | No | No | EAR99 | ||||||||||||||||||||||||
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
ABB Installation Products, Inc | Connector Terminals | Ring Tongue Terminal | Crimp | Copper | 4.16 | Electro Tin | Straight | 14-18 | Bulk | No | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||
9C33U2
30A Connector 2P3W 250V
|
|
ABB Installation Products, Inc | Connector Power | 2 | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
DF6504FR000
Conn Power F 5 POS ST Wall Mount 5 Terminal 1 Port
|
|
ABB Installation Products, Inc | Connector Power | Power | F | 5 | 5 | 1 | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GSB375
Connector Terminals, Sleeve Blue
|
|
ABB Installation Products, Inc | Connector Terminals | Ferrule Terminal | Crimp | Hard Bronze | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
54153B
COLOR KEYED-CU
|
|
ABB Installation Products, Inc | Connector Terminals | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54921BEPH
Copper One-Hole Lug, Long Barrel, Peep Hole, Max 35kV, 600 kcmil Wire, 1/2 Inch Bolt Size, Tin Plated, Die Code 94, Die Color Code Green
|
|
ABB Installation Products, Inc | Connector Terminals | Barrel Terminal | Copper | 12.7 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
54965BESP
Lug Terminal (3/0)AWG Copper Orange Silver
|
|
ABB Installation Products, Inc | Connector Terminals | Lug Terminal | Copper | 12.7 | Silver | Straight | (3/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
58277PFM350BS
Copper Two-Hole Lug, Standard Belled End Barrel, Max 35kV, Wire Size 350 kcmil, 1/2 inch Bolt Size, 1-3/4 inch Hole Spacing, Tin Plated, Die Code 80,...
|
|
ABB Installation Products, Inc | Connector Terminals | Lug Terminal | Crimp | Copper | 12.7 | Tin | Straight | No | EAR99 | No | |||||||||||||||||||||||
IPC 402-8
INSULATION PIERCING CONNECTOR
|
|
ABB Installation Products, Inc | Connector Other | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
RE717U
6AWG Copper Blue
|
|
ABB Installation Products, Inc | Connector Terminals | Copper | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TC1000
Copper Tin-Plated Tapered Splices - dimpled center stop, wire size 1000
|
|
ABB Installation Products, Inc | Connector Terminals | Splice Terminal | Crimp | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
18RAD-18377
Quick Disconnect Terminal 18-22AWG Brass Red F 22.61mm Tin
|
|
ABB Installation Products, Inc | Connector Terminals | Quick Disconnect Terminal | F | 3.86 | Crimp | Brass | Tin | Straight | 18-22 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
|
|
ABB Installation Products, Inc | Connector Terminals | Ring Tongue Terminal | Crimp | Copper | 3.5 | Electro Tin | Straight | 16-22 | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
18RA-2577
Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin
|
|
ABB Installation Products, Inc | Connector Terminals | Quick Disconnect Terminal | F | 5.16 | Crimp | Brass | Electro Tin | Straight | 18-22 | No | No | No | No | No | EAR99 | No |