Tekmos Microcontrollers
| Part No. | Price | Stock | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TK80C51FA-AI
MCU 8-bit 8051 CISC 5V 44-Pin PLCC
|
|
Tekmos | Microcontrollers - MCUs | CISC | 8051 | 8051 | 33 | 33 | 8 | 256B | No | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 44 | PLCC | LCC | No | No | Unknown | Unknown | Unknown | 3A991a.2. | No | ||||||||||||||
| TK68HC11D0CFNE3 MCU 8-bit CISC 44-Pin PLCC |
|
Tekmos | Microcontrollers - MCUs | CISC | 3 | 3 | 8 | 192B | No | SPI/UART | 1 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 44 | PLCC | No | No | Unknown | Unknown | Unknown | No | |||||||||||||||||
| TK68HC11K1CFNE4 MCU 8-bit CISC 5V 84-Pin PLCC |
|
Tekmos | Microcontrollers - MCUs | CISC | 4 | 4 | 8 | 768B | No | SPI/UART | 37 | 4 | 1 | 8 | 8 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | 84 | PLCC | No | Unknown | Unknown | Unknown | No | |||||||||||||
| TK68HC11K1CFUE4 MCU 8-bit CISC 5V 80-Pin QFP |
|
Tekmos | Microcontrollers - MCUs | CISC | 4 | 4 | 8 | 768B | SPI/UART | 37 | 1 | 8 | 8 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 80 | QFP | QFP | No | Unknown | Unknown | Unknown | No | |||||||||||||||
| TK68HC705C9ACFN MCU 8-bit HC05 CISC 16KB Flash 44-Pin PLCC |
|
Tekmos | Microcontrollers - MCUs | 68HC05 | CISC | HC05 | HC05 | 4.2 | 4.2 | 8 | Flash | 16KB | 352B | Yes | SPI/UART | 1 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | 44 | PLCC | No | Unknown | Unknown | Unknown | No | ||||||||||||
TK68HC705C9ACFNE
MCU 8-bit HC05 CISC 16KB Flash 44-Pin PLCC
|
From $1,320.00 to $1,425.08
Per Unit
|
Tekmos | Microcontrollers - MCUs | 68HC05 | CISC | HC05 | HC05 | 4.2 | 4.2 | 8 | Flash | 16KB | 352B | Yes | SPI/UART | 1 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | 44 | PLCC | LCC | No | Unknown | Unknown | Unknown | No | |||||||||||
| TK80C51RA2-PI/PDIP40 MCU 8-bit 8051 CISC 5V 40-Pin PDIP |
|
Tekmos | Microcontrollers - MCUs | CISC | 8051 | 8051 | 33 | 33 | 8 | 256B | No | UART | 3 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 40 | PDIP | DIP | No | Unknown | Unknown | Unknown | 3A991.a.2 | No | No | |||||||||||||
| TK89C668AI 8-Bit TK89C668 Microcontroller 64K Flash, 8K RAM, TWI |
|
Tekmos | Microcontrollers - MCUs | 44 | PLCC | No | Unknown | Unknown | Unknown | No |