TE Connectivity Power Transformers
64 TE Connectivity Power Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Primary Configuration | Secondary Configuration | Secondary Side Current - (mA) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Primary Side Inductance - (uH) | Secondary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4900-8048RD63
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 500|250 | 115 | 24|48 | 1500Vrms | Pin | 6 | DIP | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
4000-09E07AE999
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 5 | 82.6 | 53.98 | 47.75 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| MGPWT-00194-P Power Transformer 1:5.4/1:5.4 6 Terminal Gull Wing SMD |
From $1.595 to $1.661
Per Unit
|
TE Connectivity | Power Transformers | 1:5.4/1:5.4 | Dual | Single | 0.155/0.155 | 3.6 | 0.035 | 0.15 | Gull Wing | 6 | SMD | 12.7 | 6.35 | 12.7 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
4000-78J15K999
Power Transformer 75VA 4 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 575 | 24 | Wire Lead | 4 | 101.65 | 65.07 | 82.55 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
4900-8024RE64
Power Transformer 1500Vrms 20VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 1600|800 | 115 | 12|24 | 1500Vrms | Pin | 6 | DIP | 57 | 35.8 | 47.6 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
| 4000-60E07K999 Power Transformer 40VA Wire Lead Flange Mount |
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 24 | 24 | Wire Lead | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
4900-8010RC62
Power Transformer 1500Vrms 6VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 1200|600 | 115 | 5|10 | 1500Vrms | Pin | 6 | DIP | 41.3 | 34.3 | 33.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||
| 4000-01E07K452A Power Transformer 40VA 5 Terminal Wire Lead Flange Mount |
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 120 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 53.98 | No | No | No | No | EAR99 | No | ||||||||||||
4000-20C02K999
Power Transformer 20VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 120 | 12 | Wire Lead | 5 | 82.6 | 47.75 | 41.28 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
4900-8012RD63
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 2000|1000 | 115 | 6|12 | 1500Vrms | Pin | 6 | DIP | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
3-1672209-7
Power Transformer 1500Vrms 6VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 1200|600 | 115 | 5|10 | 1500Vrms | Pin | 6 | DIP | 41.3 | 34.3 | 33.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||
4000-09AW18K999
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 65.02 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| 4000-01E07AE34 Power Transformer, Foot Mount |
|
TE Connectivity | Power Transformers | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
4900-8048RE64
Power Transformer 1500Vrms 20VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 800|400 | 115 | 24|48 | 1500Vrms | Pin | 6 | DIP | 57 | 35.8 | 47.6 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
4900-9012RD63
Power Transformer 1500Vrms 12VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Dual | Dual | 2000|1000 | 115|230 | 6|12 | 1500Vrms | Pin | 8 | DIP | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
4000-78AW18K999
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 575 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 65.02 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
4900-9024RE64
Power Transformer 1500Vrms 20VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Dual | Dual | 1600|800 | 115|230 | 12|24 | 1500Vrms | Pin | 8 | DIP | 57 | 35.8 | 47.6 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
4000-01C02BB999
Power Transformer 20VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 120 | 24 | Quick Connect | 5 | 82.6 | 48.54 | 41.28 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
4900-9020RA60
Power Transformer 1500Vrms 1.1VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Dual | Dual | 110|55 | 115|230 | 10|20 | 1500Vrms | Pin | 8 | DIP | 35.6 | 23.6 | 30.1 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
| 4000-20C02BB532 Power Transformer 20VA 5 Terminal Quick Connect Flange Mount |
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 120 | 12 | Quick Connect | 5 | 82.6 | 41.28 | 48.5 | No | No | No | No | EAR99 | No | ||||||||||||
4000-09V18BB999
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 5 | 90.56 | 56.37 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
4900-8048RA60
Power Transformer 1500Vrms 1.1VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 46|23 | 115 | 24|48 | 1500Vrms | Pin | 6 | DIP | 35.6 | 23.6 | 30.1 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
4900-8013RD63
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Single | Dual | 2000|1000 | 115 | 6.3|12.6 | 1500Vrms | Pin | 6 | DIP | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||
7-1611513-3
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 5 | 90.56 | 56.37 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
4900-9048RD63
Power Transformer 1500Vrms 12VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Power Transformers | Power Transformer | Dual | Dual | 500|250 | 115|230 | 24|48 | 1500Vrms | Pin | 8 | DIP | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No |