SUMIDA CORPORATION Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CDRH3D23HPNP-2R2PC
Inductor Power Shielded Drum Core 2.2uH 25% 100KHz Ferrite 2.25A 0.0503Ohm DCR T/R
|
Stock
500
$0.4213
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.0503 | 2.2u | 25% | 2.6 | 100K | 2.25 | 2 | 3.92 | 3.92 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDPH28D11FNP-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.42A 0.128Ohm DCR T/R
|
From $0.2769 to $0.2875
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.128 | 3.3u | 20% | 1.14 | 100K | 1.42 | 2 | 3.2 | 3 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CDRH125/LDNP-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.5A 0.044Ohm DCR T/R
|
From $0.4144 to $0.4776
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.044 | 22u | 20% | 3.28 | 100K | 4.5 | 2 | 12.3 | 12.3 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH2D18/HPNP-2R2NC
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite 1.9A 0.06Ohm DCR 1212 T/R
|
Stock
4,000
From $0.3989 to $0.423
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.06 | 2.2u | 30% | 1.6 | 100K | 1.9 | 2 | 1212 | 3.2 | 3.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
RCR875DNP-272K
Inductor Power Shielded Drum Core 2700uH 10% 1KHz 156Q-Factor Ferrite 0.14A 8.54Ohm DCR RDL Box
|
From $0.3158 to $0.3672
Per Unit
|
SUMIDA CORPORATION | Inductor Leaded | Power | Drum Core | Shielded | Ferrite | 8.54 | 2700u | 10% | 100K | 0.14 | 1K | 0.14 | Radial | 2 | 8.3 | 7.5 | Box | 156 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH127/LDNP-101MC
Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 2.6A 0.151Ohm DCR T/R
|
Stock
29
From $0.932 to $1.13
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.151 | 100u | 20% | 2.1 | 100K | 2.6(Typ) | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH127/LDNP-680MC
Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 3.2A 0.12Ohm DCR T/R
|
Stock
455
From $0.703 to $1.13
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.12 | 68u | 20% | 2.6 | 100K | 3.2(Typ) | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
104CDMCCDS-R47MC
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz Metal 28A 0.0017Ohm DCR 4040 T/R
|
Stock
3,000
$0.3491
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Metal | 0.0017 | 0.47u | 20% | 43 | 100K | 28(Typ) | 2 | SMD | 4040 | 10 | 11.5 | 10.3 | 4 | 3.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CDRH80D65BT150NP-101MC
Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.2A 0.202Ohm DCR Automotive AEC-Q200
|
Stock
500
From $0.676 to $1.15
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.202 | 100u | 20% | 1.1 | 100K | 1.2 | 2 | 8.6 | 8.2 | 6.8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||
CDRH127L125NP-220MC
Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 4.6A 0.0367Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.585 to $0.938
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.0367 | 22u | 20% | 5.6 | 100K | 4.6 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CDRH105RNP-220NC
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 3.3A 0.061Ohm DCR T/R
|
Stock
259
From $0.769 to $1.15
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.061 | 22u | 30% | 2.95 | 100K | 3.3 | 2 | SMD | 10.5 | 10.3 | 5.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
RCR875DNP-101K
Inductor Power Shielded Drum Core 100uH 10% 1KHz 86Q-Factor Ferrite 0.74A 0.32Ohm DCR RDL Box
|
Stock
194
From $0.509 to $0.758
Per Unit
|
SUMIDA CORPORATION | Inductor Leaded | Power | Drum Core | Shielded | Ferrite | 0.32 | 100u | 10% | 100K | 0.74 | 1K | 0.74 | Radial | 2 | 8.3 | 7.5 | Box | 86 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH127/LDNP-471MC
Inductor Power Shielded Drum Core 470uH 20% 100KHz Ferrite 1.25A 0.741Ohm DCR T/R
|
Stock
1
$1.13
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.741 | 470u | 20% | 1 | 100K | 1.25(Typ) | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH104RNP-330NC
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 2.6A 0.093Ohm DCR T/R
|
Stock
498
From $0.893 to $1.34
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.093 | 33u | 30% | 2.3 | 100K | 2.6 | 2 | 10.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
CDRH8D43NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 3.5A 0.036Ohm DCR 3131 T/R
|
Stock
508
From $0.568 to $0.918
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.036 | 10u | 30% | 4 | 100K | 3.5 | 2 | 3131 | 8.3 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
CDRH6D38T125NP-100PC
Inductor Power Shielded Drum Core 10uH 25% 100KHz Ferrite 3A 0.0435Ohm DCR Automotive AEC-Q200 T/R
|
Stock
925
From $0.528 to $0.848
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.0435 | 10u | 25% | 2.2 | 100K | 3 | 2 | 7 | 7 | 4 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
CDRH127L125NP-4R7NC
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 7.8A 0.013Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.602 to $0.968
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.013 | 4.7u | 30% | 12.3 | 100K | 7.8 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
0630CDMCCDS-1R5MC
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Metal 10.2A 0.0121Ohm DCR 2525 T/R
|
Stock
22,500
From $0.3185 to $0.3746
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Metal | 0.0121 | 1.5u | 20% | 12.9 | 100K | 10.2(Typ) | 2 | 2525 | 7.3 | 6.8 | 3 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH8D28NP-150NC
Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 2.35A 0.069Ohm DCR T/R
|
Stock
1,000
$0.4547
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.069 | 15u | 30% | 1.9 | 100K | 2.35 | 2 | 8.3 | 8.3 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH127L125NP-150MC
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 5.6A 0.0262Ohm DCR T/R Automotive AEC-Q200
|
Stock
145
From $0.644 to $0.968
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.0262 | 15u | 20% | 6.4 | 100K | 5.6 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CR54NP-100MC
Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
|
Stock
6,000
From $0.3276 to $0.3595
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Unshielded | Ferrite | 0.1 | 10u | 20% | 1.44 | 2.52M | 1.44 | 2 | 30.6M(Typ) | 6.1 | 5.6 | 4.85 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
0624CDMCCDS-R22MC
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DCR 2525 T/R
|
Stock
1,500
$0.3186
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Metal | 0.003 | 0.22u | 20% | 30.6 | 100K | 22(Typ) | 2 | 2525 | 7.3 | 6.8 | 2.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH127NP-470MC
Inductor Power Shielded Drum Core 47uH 20% 1KHz Ferrite 3.2A 0.1Ohm DCR T/R
|
Stock
268
From $0.963 to $1.55
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.1 | 47u | 20% | 3.6 | 1K | 3.2 | 2 | SMD | 12.3 | 12.3 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDRH5D28NP-4R2NC
Inductor Power Shielded Drum Core 4.2uH 30% 100KHz Ferrite 2.2A 0.031Ohm DCR T/R
|
Stock
1,055
From $0.364 to $0.548
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.031 | 4.2u | 30% | 2.2 | 100K | 2.2 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
CDRH6D38NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 3.6A 0.038Ohm DCR T/R
|
Stock
3,000
From $0.347 to $0.3849
Per Unit
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.038 | 10u | 30% | 2 | 100K | 3.6 | 2 | SMD | 7 | 7 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |