SUMIDA CORPORATION EMI/RFI Suppression
60 SUMIDA CORPORATION EMI/RFI Suppression
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
CPFC74NP-PS02H2A20
Common Mode Chokes Dual 200Ohm 20MHz to 300MHz 2A 0.12Ohm DCR SMD
|
Stock
1,011
From $0.5659 to $0.7711
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.12 | 200 | 20M to 300M | 2 | 125VDC | 5.08 | 9.5 | 5.7 | No | No | No | No | No | EAR99 | No | ||||||||
UU9LFNP-B472
Common Mode Chokes Dual 4700uH 1kHz 0.34A 1.6Ohm DCR Thru-Hole
|
Stock
50
From $0.4646 to $0.6595
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4700u(Min) | 100u(Max) | 1.6 | 1k | 0.34 | 16.5 | 16.5 | 11 | Unknown | No | No | No | No | EAR99 | |||||||||
UU9LFNP-B-B103
Common Mode Chokes Dual 10000uH 1kHz 0.2A 4Ohm DCR Thru-Hole
|
From $0.3503 to $0.4437
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10000u(Min) | 200u | 4 | 1k | 0.2 | 16.5 | 16.5 | 11 | No | No | No | No | EAR99 | ||||||||||
570 16 068 0H
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.3Ohm DCR Thru-Hole
|
From $1.1877 to $1.3001
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6800u | 125u | 0.3 | 10k | 1.2 | 1.5kV | 13.5 | 24.5 | 14.5 | No | No | No | No | EAR99 | |||||||||
| LF1290NP-222 Common Mode Chokes Dual 2200uH 1kHz 0.7Ohm DCR Thru-Hole |
From $1.1715 to $1.3272
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | 2 | Dual | 2200u(Min) | 0.7 | 1k | 9.5 | 17 | 13 | No | No | No | No | EAR99 | |||||||||||||
LF2020BNP-R362
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
|
From $0.9927 to $1.125
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3600u(Min) | 0.19 | 1k | 1.7 | 23 | 22 | 16 | No | No | No | No | No | EAR99 | ||||||||||
CPFC805NP-100M05
Common Mode Chokes Dual 500Ohm 100MHz 4.5A 0.015Ohm DCR SMD
|
From $1.3016 to $1.3883
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | 2 | Dual | 0.015 | 500(Min) | 100M | 4.5 | 4.8 | 7.9 | 7.8 | No | No | No | No | EAR99 | ||||||||||||
573 03 500 27
Common Mode Chokes Dual 27000uH 10kHz 0.57A 0.81Ohm DCR Thru-Hole
|
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 27000u | 300u | 0.81 | 10k | 0.57 | 1.5kV | 14 | 19 | 15.1 | No | No | No | No | EAR99 | |||||||||
| UU9LFHNP-HB392 Common Mode Chokes Dual 3900uH 1kHz 0.38A 1.2Ohm DCR Thru-Hole |
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3900u(Min) | 100u | 1.2 | 1k | 0.38 | 12.5 | 16.5 | 15.5 | Unknown | No | No | No | No | EAR99 | |||||||||
| LF1290NP-471 Common Mode Chokes Dual 470uH 1kHz 0.15Ohm DCR Thru-Hole |
From $1.473 to $1.5432
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | 2 | Dual | 470u(Min) | 0.15 | 1k | 9.5 | 17 | 13 | No | No | No | No | EAR99 | |||||||||||||
| UU9LFHNP-HB471 Common Mode Chokes Dual 470uH 1kHz 1A 0.15Ohm DCR Thru-Hole |
From $0.5308 to $0.5752
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 470u(Min) | 25u | 0.15 | 1k | 1 | 12.5 | 16.5 | 15.5 | No | No | No | No | EAR99 | ||||||||||
LF2020NP-223
Common Mode Chokes Dual 22000uH 1kHz 0.4A 2.04Ohm DCR Thru-Hole
|
From $0.6609 to $0.7516
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 22000u(Min) | 800u(Max) | 2.04 | 1k | 0.4 | 22.5 | 22 | 17.2 | No | No | No | No | EAR99 | ||||||||||
CPFC6D36NP-100M06
Common Mode Chokes Dual 600Ohm 100MHz 2.5A 0.02Ohm DCR SMD
|
From $1.6469 to $1.80
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.02 | 600(Min) | 100M | 2.5 | 3.8 | 6.2 | 5.6 | No | No | No | No | EAR99 | |||||||||||
CPFC74NP-PS01H2A30
Common Mode Chokes Dual 100Ohm 100MHz to 300MHz 3A 0.06Ohm DCR SMD
|
From $0.6089 to $0.6537
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.06 | 100 | 100M to 300M | 3 | 125VDC | 5.08 | 9.5 | 5.7 | No | No | No | No | No | EAR99 | No | ||||||||
PFC2225BNP-402
Common Mode Chokes Dual 4000uH 1kHz 4A 0.054Ohm DCR Thru-Hole
|
From $2.411 to $2.767
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4000u(Min) | 0.054 | 1k | 4 | 27 | 25 | 20 | No | No | No | No | No | EAR99 | ||||||||||
PFC2225BNP-152
Common Mode Chokes Dual 1500uH 1kHz 5A 0.026Ohm DCR Thru-Hole
|
From $2.411 to $2.767
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1500u(Min) | 0.026 | 1k | 5 | 27 | 25 | 20 | No | No | No | No | No | EAR99 | ||||||||||
PFC2225BNP-502
Common Mode Chokes Dual 5000uH 1kHz 3A 0.081Ohm DCR Thru-Hole
|
From $2.411 to $2.767
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5000u(Min) | 0.081 | 1k | 3 | 27 | 25 | 20 | No | No | No | No | No | EAR99 | ||||||||||
| 570 16 470 10 Common Mode Chokes With Bypass |
From $3.18 to $3.433
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | |||||||||||||||||||||
CPFC54-250S-OW
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
|
From $0.5547 to $0.6359
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 25u | 1.5u | 0.13 | 100k | 0.7 | 250VDC | 4.9 | 9.5 | 5.65 | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC54-510S
Common Mode Chokes Dual 51uH 100kHz 0.6A 0.16Ohm DCR SMD
|
From $1.1881 to $1.2641
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 51u | 2u | 0.16 | 100k | 0.6 | 250VDC | 4.9 | 9.5 | 5.65 | No | No | No | No | EAR99 | |||||||||
| CPFC74BNP-102 Common Mode Chokes Dual 1kOhm 100MHz 2.5A 0.02Ohm DCR SMD Automotive AEC-Q200 |
From $2.238 to $2.399
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | 2 | Dual | 0.02 | 1k | 100M | 2.5 | 5.3 | 7.5 | 7.5 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
| UU10LFNP-B333 Common Mode Chokes Dual 33000uH 1kHz 5.74Ohm DCR Thru-Hole |
From $1.344 to $1.457
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 33000u(Min) | 5.74 | 1k | 23 | 18.5 | 17 | No | No | No | No | EAR99 | ||||||||||||
CPFC6D36-100M06
Common Mode Chokes Dual 600Ohm 100MHz 2.5A 0.02Ohm DCR SMD T/R
|
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.02 | 600(Min) | 100M | 2.5 | 3.8 | 6.2 | 5.6 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||
| UU16LFNP-203 Common Mode Chokes Dual 20000uH 1kHz 1.6Ohm DCR Thru-Hole |
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 20000u(Min) | 1.6 | 1k | 28.5 | 22 | 20 | No | No | No | No | EAR99 | ||||||||||||
CPFC74NP-CB10M4
Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.5A 0.3Ohm DCR SMD
|
From $0.6089 to $0.6537
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Data Line | 2 | Dual | 0.3 | 1k | 10M to 100M | 0.5 | 200VDC | 5.08 | 9.5 | 5.7 | No | No | No | No | No | EAR99 |