SparkFun Electronics Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Protection Style | Inductance - (uH) | Core Material | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum DC Resistance - (Ohm) | Number of Terminals | Minimum Quality Factor | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| COM-17440 Ultra Low DCR Inductor |
$3.53
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
COM-16290
Fixed Inductor - 33nH, 300mA, 650mOhm
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | 0.033u | 5% | 0.3 | 0.65 | 10 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
COM-16285
Fixed Inductor - 2nH, 220mA, 300mOhm
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | 0.002u | 0.1nH | 0.22 | 0.3 | 13 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
COM-16287
Fixed Inductor - 2.2uH, 1.7A, 140mOhm
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | Shielded | 2.2u | 20% | 1.7 | 2.4 | 0.14 | No | Unknown | Unknown | Unknown | EAR99 | |||||
COM-16286
Fixed Inductor - 2.7nH, 900mA, 70mOhm
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | 0.0027u | 0.2nH | 0.9 | 0.07 | 23 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
COM-16291
Fixed Inductor - 3.3 uH, 0.45A, 442mOhm
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | Shielded | 3.3u | 20% | 0.45 | 0.442 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
COM-16284
Fixed Inductor - 2.2uH, 1.2A, 110mOhm -Shielded
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | Shielded | 2.2u | 30% | 1.2 | 0.11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
COM-16289
Fixed Inductor - 1.5uH, 9.1A, 15.8mOhm
|
$3.051
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | Shielded | 1.5u | 20% | 9.1 | 0.0158 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
COM-16283
Metal Power Inductor - 1uH, 1.45A, 106mOhm
|
$1.137
Per Unit
|
SparkFun Electronics | Inductor Surface Mount | Power | Unshielded | 1u | Metal | 20% | 1.45 | 1.55 | 0.106 | 2 | No | Unknown | Unknown | Unknown | EAR99 |