Signal Transformer Leaded Inductors
30 Signal Transformer Inductor Leaded
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HCTI-470-3.8
Inductor Power Shielded Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
|
Stock
2,256
From $1.51 to $1.64
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 470u(OCL)/271.4u | 15% | 1K | 3.8 | 0.13 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
DRC-V-222K
Inductor General Purpose Unshielded Drum Core 2200uH 10% 20Q-Factor Ferrite 0.245A 6.8Ohm DCR RDL Tray
|
Stock
450
$0.26
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 2200u | 10% | 0.245(Typ) | 6.8 | 20 | 0.9M | Radial | 8.7 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||
HCTI-680-3.4
Inductor Power Shielded Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
|
Stock
42
$1.64
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 680u(OCL)/370.7u | 15% | 1K | 3.4 | 0.15 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-18-17.2
Inductor Power Shielded Toroid 18uH/11.1uH 15% 1KHz 17.2A 0.006Ohm DCR RDL
|
Stock
88
$1.20
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 18u(OCL)/11.1u | 15% | 1K | 17.2 | 0.006 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-560-3.6
Inductor Power Shielded Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
|
Stock
77
$1.64
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 560u(OCL)/314.8u | 15% | 1K | 3.6 | 0.14 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
DRC-V-271K
Inductor General Purpose Unshielded Drum Core 270uH 10% 10Q-Factor Ferrite 0.6A 0.75Ohm DCR RDL Tray
|
Stock
450
$0.26
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 270u | 10% | 0.6(Typ) | 0.75 | 10 | 2.4M | Radial | 8.7 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||
DRC-V-152K
Inductor General Purpose Unshielded Drum Core 1500uH 10% 20Q-Factor Ferrite 0.285A 6.1Ohm DCR RDL Tray
|
Stock
450
$0.26
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 1500u | 10% | 0.285(Typ) | 6.1 | 20 | 1M | Radial | 8.7 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||
DRC-V-123K
Inductor General Purpose Unshielded Drum Core 12000uH 10% 30Q-Factor Ferrite 0.115A 33Ohm DCR RDL Tray
|
Stock
450
$0.279
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 12000u | 10% | 0.115(Typ) | 33 | 30 | 0.3M | Radial | 8.7 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||
HCTI-68-7.7
Inductor Power Shielded Toroid 68uH/45.2uH 15% 1KHz 7.7A 0.03Ohm DCR RDL
|
Stock
3,384
From $1.15 to $1.24
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 68u(OCL)/45.2u | 15% | 1K | 7.7 | 0.03 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-220-5.8
Inductor Power Shielded Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
|
Stock
1,128
From $1.23 to $1.33
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 220u(OCL)/123.8u | 15% | 1K | 5.8 | 0.054 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-120-6.7
Inductor Power Shielded Toroid 120uH/73.9uH 15% 1KHz 6.7A 0.04Ohm DCR RDL
|
Stock
991
From $1.15 to $1.24
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 120u(OCL)/73.9u | 15% | 1K | 6.7 | 0.04 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-33-11.7
Inductor Power Shielded Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
|
Stock
112
$1.28
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 33u(OCL)/21.3u | 15% | 1K | 11.7 | 0.013 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
DRC-V-223K
Inductor General Purpose Unshielded Drum Core 22000uH 10% 30Q-Factor Ferrite 0.08A 56Ohm DCR RDL Tray
|
Stock
423
$0.279
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 22000u | 10% | 0.08(Typ) | 56 | 30 | 0.1M | Radial | 8.7 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||
HCTI-12-19.1
Inductor Power Shielded Toroid 12uH/7.8uH 15% 1KHz 19.1A 0.005Ohm DCR RDL
|
Stock
159
$1.20
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 12u(OCL)/7.8u | 15% | 1K | 19.1 | 0.005 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-150-5.0
Inductor Power Shielded Toroid 150uH/101.4uH 15% 1KHz 5A 0.071Ohm DCR RDL
|
Stock
1,830
From $1.18 to $1.28
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 150u(OCL)/101.4u | 15% | 1K | 5 | 0.071 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-820-2.6
Inductor Power Shielded Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
|
Stock
4,794
From $1.60 to $1.73
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 820u(OCL)/500.9u | 15% | 1K | 2.6 | 0.27 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-1000-2.4
Inductor Power Shielded Toroid 1000uH/593.6uH 15% 1KHz 2.4A 0.3Ohm DCR RDL
|
Stock
158
$1.73
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 1000u(OCL)/593.6u | 15% | 1K | 2.4 | 0.3 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-15-18.0
Inductor Power Shielded Toroid 15uH/9.5uH 15% 1KHz 18A 0.006Ohm DCR RDL
|
Stock
1,534
From $1.11 to $1.20
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 15u(OCL)/9.5u | 15% | 1K | 18 | 0.006 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-27-15.6
Inductor Power Shielded Toroid 27uH/15.7uH 15% 1KHz 15.6A 0.008Ohm DCR RDL
|
Stock
28
From $1.4717 to $1.8279
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 27u(OCL)/15.7u | 15% | 1K | 15.6 | 0.008 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-390-5.0
Inductor Power Shielded Toroid 390uH/200.2uH 15% 1KHz 5A 0.072Ohm DCR RDL
|
Stock
54
$1.70
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 390u(OCL)/200.2u | 15% | 1K | 5 | 0.072 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
DRC-V-562K
Inductor General Purpose Unshielded Drum Core 5600uH 10% 20Q-Factor Ferrite 0.145A 18Ohm DCR RDL Tray
|
Stock
450
$0.26
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 5600u | 10% | 0.145(Typ) | 18 | 20 | 0.4M | Radial | 8.7 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | |||
HCTI-10-20.0
Inductor Power Shielded Toroid 10uH/6.7uH 15% 1KHz 20A 0.005Ohm DCR RDL
|
Stock
78
$1.36
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 10u(OCL)/6.7u | 15% | 1K | 20 | 0.005 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-39-11.2
Inductor Power Shielded Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
|
Stock
4,812
From $1.18 to $1.28
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 39u(OCL)/24.7u | 15% | 1K | 11.2 | 0.014 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-180-4.8
Inductor Power Shielded Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
|
From $1.652 to $1.904
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 180u(OCL)/118.9u | 15% | 1K | 4.8 | 0.078 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No | ||||||
HCTI-22-16.4
Inductor Power Shielded Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL
|
From $1.463 to $1.687
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 22u(OCL)/13.2u | 15% | 1K | 16.4 | 0.007 | Radial | 32.51 | 16.51 | 2 | No | No | No | No | EAR99 | No |