SCHURTER Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Diameter - (mm) | Lead Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DFSG-20-0001
Saturating Choke Laminated Core Iron 0.8A 1.3Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Saturating Choke | Laminated Core | Iron | 1.3 | 0.8 | Radial | 18 | 18 | 15 | Box | 2 | No | No | No | No | No | EAR99 | No | ||||||
DLH-14-0001
Linear Choke Wirewound 500uH 15% 0.6A 0.75Ohm DCR Pin Box
|
|
SCHURTER | Inductor Leaded | Linear Choke | Wirewound | 0.75 | 500u | 15% | 0.6 | 1.6M | Pin | 15 | 10.5 | 13.5 | Box | 4 | No | No | No | No | No | EAR99 | No | ||||
DS1-175-0002
Storage Choke Wirewound 500uH 15% 0.63A 0.5Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Storage Choke | Wirewound | 0.5 | 500u | 15% | 0.63 | 2.5M | Radial | 16.5 | 17.5 | 10.5 | Box | 2 | No | No | No | No | No | EAR99 | No |