ROHM Semiconductor Linear Regulators
324 ROHM Semiconductor Linear Regulators
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD33HC0VEFJ-ME2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.5 | 8 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00GA3VEFJ-ME2
LDO Regulator Pos 1.5V to 13V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.5 to 13 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD90GC0JEFJ-E2
LDO Regulator Pos 9V 1A 8-Pin HTSOP-J EP
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 9 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BH33FB1WHFV-TR
LDO Regulator Pos 3.3V 0.15A 5-Pin HVSOF EP T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.15 | 2.5 | 5.5 | 0.45@100mA | 20mV | 90mV | 410 | Tape and Reel | 5 | HVSOF EP | SO | No | No | No | No | No | EAR99 | No | No | |||
BD15GC0VEFJ-ME2
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 4.5 | 14 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30IA5JEFJ-E2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.5 | 2.4 | 5.5 | 0.15@125mA|0.3@250mA|0.45@375mA|0.6@500mA | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD450S5FP-CE2
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.5 | 5.5 | 42 | 0.5@300mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 3 | TO-252 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD15HA5VEFJ-ME2
LDO Regulator Pos 1.5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 0.5 | 4.5 | 8 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD90GA5VEFJ-ME2
LDO Regulator Pos 9V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 9 | 0.5 | 4.5 | 14 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BA05CC0WFP-E2
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 1 | 4 | 25 | 0.5@500mA | 100mV | 150mV | 1300 | Tape and Reel | 5 | TO-252 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
BD933N1G-CTR
LDO Regulator Pos 3.3V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 4.5 | 42 | 1.2@100mA|1.8@150mA | 0.05%(Typ) | 0.1%(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30IC0JEFJ-E2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP
|
From $0.4761 to $0.494
Per Unit
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 1 | 2.4 | 5.5 | 0.45@750mA|0.6@1A|0.15@250mA|0.3@500mA | 1% | 1.5% | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD18IA5JEFJ-E2
LDO Regulator Pos 1.8V 0.5A 8-Pin HTSOP-J EP
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.5 | 2.4 | 5.5 | 0.15@125mA|0.3@250mA|0.45@375mA|0.6@500mA | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD450S2WEFJ-CE2
LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 5.5 | 42 | 0.35@100mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD60GA3VEFJ-ME2
LDO Regulator Pos 6V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU28JA2DG-CTR
LDO Regulator Pos 2.8V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.2 | 1.7 | 6 | 0.155@100mA | 20mV | 10mV | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD60HC5JEFJ-E2
LDO Regulator Pos 6V 1.5A 8-Pin HTSOP-J EP
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 1.5 | 4.5 | 8 | 0.19@300mA|0.38@600mA|0.56@900mA|0.75@1.2A|0.93@1.5A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD900N5WEFJ-CE2
LDO Regulator Pos 1V to 18V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1 to 18 | 0.5 | 4.5 | 42 | 0.9@300mA|1.5@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD33FC0JEFJ-E2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP
|
From $0.5277 to $0.5719
Per Unit
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.3 | 26.5 | 0.7(Min)@500mA | 80mV | 0.066V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD10IA5VEFJ-ME2
LDO Regulator Pos 1V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1 | 0.5 | 2.4 | 5.5 | 0.6@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33GC0JEFJ-E2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD725L05G-CTR
LDO Regulator Pos 2.5V 0.05A 5-Pin SSOP T/R Automotive AEC-Q100
|
From $0.3516 to $0.368
Per Unit
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.05 | 3.5 | 42 | 0.1%Vo(Typ) | 0.1%Vo(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD733L05G-CTR
LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.05 | 3.8 | 42 | 0.2@0.1mA|0.28@20mA|0.4@50mA | 0.1%Vo(Typ) | 0.1%Vo(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD50HC0VEFJ-CE2
LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 5 | 1 | 4.5 | 8 | 1.2@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||
BU13TD2WNVX-TL
LDO Regulator Pos 1.3V 0.2A 4-Pin SSON-X EP T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.3 | 0.2 | 1.7 | 6 | 0.9@200mA | 20mV | 80mV | 560 | Tape and Reel | 4 | SSON-X EP | SON | No | No | No | No | EAR99 | No |