NIC Components Switching Transformers
1 NIC Components Switching Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NLTM1813EPH5R5FLBTRF Switching Transformer 4:1:1 0.222Ohm/0.348Ohm Prim. DCR 0.039Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD |
From $1.1211 to $1.2272
Per Unit
|
NIC Components | Switching Transformers | Flyback Transformer | 4:1:1 | 5.5V | 0.222/0.348 | 0.039 | Gull Wing | 10 | 13.5 | 12.3 | 17.8 | Tape and Reel | No | No | No | No | EAR99 | Yes | No |