Murata Manufacturing AC to DC Power Supplies
54 Murata Manufacturing AC to DC Power Supplies
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PQC250-12
AC/DC Power Supply Single-OUT 12V 250W 22-Pin
|
|
Murata Manufacturing | AC to DC Power Supplies | Switching | Open Frame | AC/DC | 1 | Fixed | 12 | 250 | 90 | 264 | 4000VAC | 2.5(Typ) | 47 to 63 | 95(Typ) | No | No | 1%(Max) | Yes | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||
D1U54P-W-1500-12-HC4TC
AC/DC Power Supply Single-OUT 12V 125A 1500W
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 125 | 1500 | 90 | 264 | 192 | 288 | 3000Vrms | 15(rms) | 47 to 63 | 94(Min) | No | IEC 60320 C16 | Yes | 120mV(Max) | No | No | Yes | No | No | No | No | EAR99 | No | ||||||||
D1U54P-W-1200-12-HC4PC
AC/DC Power Supply Single-OUT 12V 100A 1200W
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Rack Mount | AC/DC | 1 | Fixed | 12 | 100 | 1200 | 90 | 264 | 3000Vrms | 1% | 1% | 12(rms) | 47 to 63 | ±0.5 | 94(Min) | No | IEC 320 C14 | Yes | 150mV(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||
D1U54T-M-2500-12-HB4C
AC/DC Power Supply Single-OUT 12V 208.3A 2536W Bulk
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 208.3 | 2536 | 90|180 | 132|305 | 190 | 400 | 5000VDC | 16 | 50|60 | 96.1(Typ) | Yes | 120mV(Max) | Bulk | No | No | No | No | EAR99 | No |