Murata Manufacturing Power Transformers
104 Murata Manufacturing Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Primary Side Inductance - (uH) | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | High Potential | Power Rating | Maximum Insertion Loss - (dB) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Primary ET-Constant - (Vus) | Lead Style | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54200C
Current Transformer 1:1:200 1200Vrms 0.007Ohm Prim. DCR 6.6Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Current Transformers | Current Sense Transformer | 1:1:200 | 15000 | 6.6 | 60000 | 1200Vrms | 0.007 | Gull Wing | SMD | 6 | 9 | 8.2 | 10.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
DA101JC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audio Transformers | Digital Audio Data Transmission Transformer | 1:1 | 2000Vrms | 34.6 | Gull Wing | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78250VC
Transformer 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1500VDC | Pin | DIP | 6 | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| LDB181G7AAAEA044 RF Transformer Component |
|
Murata Manufacturing | RF Transformers | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
| LFD21433MMF5E258 RF Transformer 10 Terminal SMD |
$0.1489
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 3/4.35 | SMD | 10 | 2 | 0.7 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
78253/55C
Transformer 1:1.31 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.31 | 1500VDC | Pin | DIP | 6 | 9 | 6.35 | 9.52 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
78253/55MC
Transformer 1:1.31 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.31 | 1500VDC | Gull Wing | SMD | 6 | 9 | 6.65 | 12.7 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
78250JC-R
Compatible Converter Transformers
|
|
Murata Manufacturing | Transformers Other | 1500Vrms | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
1001C
Pulse Transformer 1:1 2000Vrms 1.2Ohm Prim. DCR 1Ohm Sec. DCR 23pF 4 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | Pulse Transformer | 1:1 | 3000(Min) | 23 | 1 | 2000Vrms | 1.2 | 200 | Pin | DIP | 4 | 15.06 | 15.75 | 15.06 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||
78602/9C
Pulse Transformer 1:1:1 1000Vrms 1.34Ohm Prim. DCR 167pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1:1 | 10000(Min) | 167(Typ) | 1000Vrms | 1.34 | 56 | Pin | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78601/2C
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1 | 500(Min) | 22(Typ) | 1000Vrms | 0.34 | 10 | Pin | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78253/35JC
Transformer 1:2.27 1500VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:2.27 | 1500VDC | Gull Wing | SMD | 6 | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78601/9JC
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1 | 10000(Min) | 121(Typ) | 1000Vrms | 1.3 | 56 | Gull Wing | SMD | 6 | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78602/1C
Pulse Transformer 1:1:1 1000Vrms 0.6Ohm Prim. DCR 72pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1:1 | 2000(Min) | 72(Typ) | 1000Vrms | 0.6 | 20 | Pin | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78602/9JC
Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. DCR 167pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1:1 | 10000(Min) | 167(Typ) | 1000Vrms | 1.8 | 56 | Gull Wing | SMD | 6 | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78601/3C
Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 14pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1 | 200(Min) | 14(Typ) | 1000Vrms | 0.25 | 6 | Pin | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
DXP2ABN7514TL
RF Transformer 1:2 8 Terminal SMD
|
From $0.2244 to $0.2432
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:2 | 1.8 | 8 | 2 | 0.8 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
78613/3C
Pulse Transformer 1CT:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1CT:1 | 200(Min) | 12(Typ) | 1000Vrms | 0.25 | 6 | Pin | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
DA103JC-R
SM Transformers for Digital Audio Data Transmission
|
|
Murata Manufacturing | Audio Transformers | 2000Vrms | 6.35 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78602/3MC-R
Pulse Transformer 1:1:1 1000Vrms 0.24Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1:1 | 200(Min) | 19(Typ) | 1000Vrms | 0.24 | 6 | Gull Wing | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
78250JVC-R
Transformer 1:1 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1 | 4000VDC | Gull Wing | SMD | 6 | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78604/4C
Pulse Transformer 2:1 1000Vrms 0.18Ohm Prim. DCR 4pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 2:1 | 67(Min) | 4(Typ) | 1000Vrms | 0.18 | 4 | Pin | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
| LDB181G7BAAEA045 RF Transformer Component |
|
Murata Manufacturing | RF Transformers | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
1009C
Pulse Transformer 1:1:1 2000Vrms 13.4Ohm Prim. DCR 11Ohm/15.8Ohm Sec. DCR 71pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | Pulse Transformer | 1:1:1 | 22000(Min) | 71 | 11|15.8 | 2000Vrms | 13.4 | 550 | Pin | DIP | 6 | 15.06 | 15.75 | 15.06 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||
78253/55JC
Transformer 1:1.31 1500VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.31 | 1500VDC | Gull Wing | SMD | 6 | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No |