Microchip Technology Relays
| Part No. | Price | Stock | Manufacturer | Category | Type | Contact Arrangement | Maximum Current Rating - (A) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Product Length - (mm) | Product Height - (mm) | Contact Form | CECC Qualified | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BR246-320B2-28V-023M Power Relay 28VDC 10A DPDT(43.64mm 13.34mm 33.53mm) Flange |
|
Microchip Technology | Power Relays | DPDT | 28 | 87.5 | 320 | 18VDC | 45.36 | 5.1VDC | 115|208 | 28 | 13.34 | 10 | 8 | Flange Mount | Non-Latching | 15 | No | 100000 | Solder Hook | No | SMD | 43.64 | 33.53 | 2 Form C | No | No | Yes | No | No | No | EAR99 | No | |||||||
| BR230-78B2-12V-013M Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes, Permanent Magnet Drive, Hermetically Sealed All Welded, DC Coil |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Solder Hook | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-78C1-12V-009M Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Plug-In | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-290C1-28V-017L Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Plug-In | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR247D-600C2-28V Miniature 10 Amps 2PDT Magnetic Latching To MIL-PRF-83536 DC Suppressed Coils |
|
Microchip Technology | Power Relays | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| BR246-1000A1-48V-032M Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Plug-In | No | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR246-20A2-6V-006L Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Plug-In | No | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-290A1-28V-019L Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Plug-In | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-290C1-28V-017M Power Relay 28VDC 10A 4PDT(26.04x26.04x25.65)mm THT |
|
Microchip Technology | Power Relays | 4PDT | 28 | 96.6 | 290 | 18VDC | 85 | 5.1VDC | 115 | 28 | 26.04 | 10 | 14 | Through Hole | Non-Latching | 15 | No | 100000 | PC Pin | No | 26.04 | 25.65 | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||
| BR230-890C2-48V-028L Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Plug-In | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-290B3-28V-024M Power Relay 28VDC 10A 4PDT(43.64x25.65x26.04)mm Flange |
|
Microchip Technology | Power Relays | 4PDT | 28 | 96.6 | 290 | 18VDC | 85 | 5.1VDC | 115 | 28 | 25.65 | 10 | 14 | Flange Mount | Non-Latching | 15 | No | 100000 | Solder Hook | No | 43.64 | 26.04 | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||
| BR230D-290B2-28V-021M Power Relay 28VDC 10A 4PDT(43.63x26.03x25.65)mm Chassis |
|
Microchip Technology | Power Relays | 4PDT | 28 | 96.55 | 290 | 18VDC | 85.04 | 5.1VDC | 115 | 28 | 26.03 | 10 | 14 | Chassis Mount | Non-Latching | 15 | No | 100000 | Solder Hook | No | 43.63 | 25.65 | 4 Form C | No | Yes | No | No | No | EAR99 | No | |||||||||
| BR230D-290B2-28V-021L Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Solder Hook | Yes | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR246-80B3-12V-017L Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Solder Hook | No | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230D-290B3-28V-024M Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Solder Hook | Yes | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BR230-78B2-12V
Flange Military Power Relay
|
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Solder Hook | No | 4 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| BR246-320A2-28V-024L Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes, Permanent Magnet Drive, Hermetically Sealed, All Welded, DC Coils |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Plug-In | No | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR246-320B2-28V-023L Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Solder Hook | No | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-78C3-12V-015L Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Plug-In | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR230-78C3-12V-015M Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 10 | Non-Latching | Plug-In | No | 4 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR246-20C3-6V-007L Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Plug-In | No | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BR246D-320A1-28V-021M Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | DPDT | 10 | Non-Latching | Plug-In | Yes | 2 Form C | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BR246-320A2-28V-024M
Power Relay 28VDC 10A DPDT(43.63x13.33x25.65)mm Flange
|
|
Microchip Technology | Power Relays | DPDT | 28 | 87.5 | 320 | 18VDC | 45.35 | 5.1VDC | 28 | 13.33 | 10 | 8 | Flange Mount | Non-Latching | 15 | No | 100000 | Plug-In | No | 43.63 | 25.65 | 2 Form C | No | No | Yes | No | No | No | EAR99 | No | |||||||||
BR250-320B2-28V-011
Miniature Power Relay 25 Amps 1PDT To MIL-PRF-6106
|
|
Microchip Technology | Power Relays | SPDT | 46 | 25 | Non-Latching | Solder Hook | No | 1 Form C | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| BR230D-78B3-12V-016M Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes |
|
Microchip Technology | Power Relays | 4PDT | 85 | 10 | Non-Latching | Solder Hook | Yes | 4 Form C | Yes | No | No | No | EAR99 | No |