MENTOR Switch Toggle
| Part No. | Price | Stock | Manufacturer | Category | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1847.1032 Toggle Switch, Flat Lever, PC Pins |
Stock
4
$4.1069
Per Unit
|
MENTOR | Switch Toggle | ON ON | 200000 | Bag|Stick | 30 | No | No | No | No | EAR99 | No | |||||||||||
1850.3031
Switch Toggle ON OFF ON SP3T Flat Lever PC Pins 0.5A 60VAC 60VDC PC Mount Bag/Stick
|
Stock
1,039
From $3.6461 to $4.0119
Per Unit
|
MENTOR | Switch Toggle | SP3T | Flat Lever | ON OFF ON | 20000 | PC Mount | PC Pins | Right Angle | >10000 | <30 | No | No | No | No | EAR99 | No |