Lumex Circuit Protection
| Part No. | Price | Stock | Manufacturer | Category | Type | DC Sparkover Voltage Tolerance | Failsafe Protection | Maximum Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Product Length - (mm) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Termination Style | Packaging | Number of Terminals | Mounting | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GT-SMD181215022-TR Surge Arrestor Gas Tube Arrestor 150VDC 2KA SMD T/R |
Stock
2,000
From $0.4403 to $0.4926
Per Unit
|
Lumex | Surge Arrestors | Gas Tube Arrestor | No | 22.5 | 13.5 | 2 | 13.5 | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||
GT-SMD181215012-TR
Surge Arrestor Gas Tube Arrestor 150VDC 1KA SMD T/R
|
Stock
1,567
From $0.7758 to $0.8153
Per Unit
|
Lumex | Surge Arrestors | Gas Tube Arrestor | No | 22.5 | 13.5 | 1 | 13.5 | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||
| GT-RLSAE500 Light Duty Redial Leaded Arestors |
|
Lumex | Surge Arrestors | Light Duty Arrestor | No | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||
| GT-RLSA3450 Surge Arrestor Light Duty Arrestor 450VDC 1.5kA Thru-Hole |
|
Lumex | Surge Arrestors | Light Duty Arrestor | No | 1.5 | 19 | Through Hole | No | No | No | No | EAR99 | No | |||||||||||
GT-CM3090L
Surge Arrestor Light Duty Arrestor 90VDC Thru-Hole
|
|
Lumex | Surge Arrestors | Light Duty Arrestor | No | 11.2 | Through Hole | No | No | No | No | EAR99 | No | ||||||||||||
| GT-RLSA80SS Light Duty Redial Leaded Arestors |
From $0.8903 to $0.9175
Per Unit
|
Lumex | Surge Arrestors | Light Duty Arrestor | No | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||
| GT-SMD181240012-TR Gas Discharge Tubes 400VDC 1kADC 0.5pF Solder Pad SMD |
From $0.6938 to $0.7325
Per Unit
|
Lumex | Gas Discharge Tubes - GDTs | ±20% | No | 1 | 22.5 | 2.7 | 0.5 | 3.2 | 2 | Solder Pad | Tape and Reel | 2 | Surface Mount | No | No | No | No | EAR99 | No | ||||
| GT-CM90L Surge Arrestor 90VDC 10kA Thru-Hole |
From $2.736 to $2.848
Per Unit
|
Lumex | Surge Arrestors | Surge Protection | No | 6 | 10 | Through Hole | No | No | No | No | EAR99 | No | |||||||||||
GT-SMD181235012-TR
Surge Arrestor Gas Tube Arrestor 350VDC 1KA SMD T/R
|
|
Lumex | Surge Arrestors | Gas Tube Arrestor | No | 22.5 | 13.5 | 1 | 13.5 | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||
| GT-SMD181220022-TR Surge Arrestor Gas Tube Arrestor 200VDC 2KA SMD T/R |
|
Lumex | Surge Arrestors | Gas Tube Arrestor | No | 22.5 | 13.5 | 2 | 13.5 | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No |