Littelfuse Resistors
| Part No. | Price | Stock | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L4CL2512LR033FYR
Res Metal Foil 2512 0.033 Ohm 1% 1W ±30ppm/°C Pad SMD T/R
|
From $0.4431 to $0.4802
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 33m | Yes | Metal Foil | 3.1 | ±30 | No | Pad | No | 2512 | Rectangular | 6.3 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
L4CL1206LR003FNR
Res Metal Foil 1206 0.003 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R
|
From $0.3388 to $0.3672
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 3m | Yes | Metal Foil | 1.6 | ±75 | No | Pad | No | 1206 | Rectangular | 3.2 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
P1004-16
Potentiometers Timer Adjustment Options and Dials
|
|
Littelfuse | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
P1004-95-X
Panel mountable industrial potentiometer
|
From $34.68 to $36.72
Per Unit
|
Littelfuse | Potentiometer | 10% | 100K | Lin | Solder Lug | 1(Mech)|1(Elec) | 1 | No | No | No | No | EAR99 | |||||||||||||||||||
WPB2512QLR050FYR
Res Metal Plate 2512 0.05 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
From $0.1705 to $0.1848
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 50m | Yes | Metal Plate | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTM1206QLR022FNR
Res Metal Foil 1206 0.022 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
From $0.1136 to $0.1241
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 22m | Yes | Metal Foil | 1.7 | ±50 | No | Pad | No | 1206 | Rectangular | 3.3 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WPC2512QLR008FYR
Res Metal Plate 2512 0.008 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
|
From $0.1918 to $0.2079
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 8m | Yes | Metal Plate | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
L4CA0612LR020FNR
Res Metal Foil 0612 0.02 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
|
From $0.2002 to $0.2169
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 20m | Yes | Metal Foil | 3.2 | ±50 | No | Wide Terminal | No | Ceramic | 0612 | Rectangular | 1.55 | 0.5 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTM1206QLR030FNR
Res Metal Foil 1206 0.03 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
From $0.096 to $0.1389
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 30m | Yes | Metal Foil | 1.7 | ±50 | No | Pad | No | 1206 | Rectangular | 3.3 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WLTM0612QLR010FNR
Res Metal Foil 0612 0.01 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R
|
From $0.126 to $0.1377
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 10m | Yes | Metal Foil | 3.3 | ±50 | No | Wide Terminal | No | Ceramic | 0612 | Rectangular | 1.7 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WPC2512QLR021FYR
Res Metal Plate 2512 0.021 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
|
From $0.1918 to $0.2079
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 21m | Yes | Metal Plate | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WLTC0508RLR002FNR
Res Metal Foil 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
|
From $0.1066 to $0.1165
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 2m | Yes | Metal Foil | 2 | ±100 | No | Wide Terminal | No | Epoxy | 0508 | Rectangular | 1.25 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WPB2512QLR030FYR
Res Metal Plate 2512 0.03 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
From $0.1705 to $0.1848
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 30m | Yes | Metal Plate | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTC0805QLR013FNR
Res Metal Foil 0805 0.013 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
From $0.126 to $0.1377
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 13m | Yes | Metal Foil | 1.25 | ±50 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTM1206QLR020FNR
Res Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
From $0.096 to $0.1363
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 20m | Yes | Metal Foil | 1.7 | ±50 | No | Pad | No | 1206 | Rectangular | 3.3 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTC0402RLR009FKR
Res Metal Foil 0402 0.009 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
|
From $0.1249 to $0.1365
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 9m | Yes | Metal Foil | 0.55 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.3 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
L4CL2512LR050FYR
Res Metal Foil 2512 0.05 Ohm 1% 1W ±30ppm/°C Pad SMD T/R
|
From $0.4431 to $0.4802
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 50m | Yes | Metal Foil | 3.1 | ±30 | No | Pad | No | 2512 | Rectangular | 6.3 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTM2512DLR002FYR
Res Metal Foil 2512 0.002 Ohm 1% 2W ±75ppm/°C Pad SMD T/R
|
From $0.179 to $0.194
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 2m | Yes | Metal Foil | 3.2 | ±75 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTM1206QLR027FNR
Res Metal Foil 1206 0.027 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
From $0.1136 to $0.1241
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 27m | Yes | Metal Foil | 1.7 | ±50 | No | Pad | No | 1206 | Rectangular | 3.3 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
| WPA1206GLR001FYR Current Sensing Resistor |
|
Littelfuse | Resistor Fixed Single-Surface Mount | No | No | No | EAR99 | ||||||||||||||||||||||||||
L4CL2512LR013FYR
Res Metal Foil 2512 0.013 Ohm 1% 1W ±30ppm/°C Pad SMD T/R
|
From $0.4431 to $0.4802
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 13m | Yes | Metal Foil | 3.1 | ±30 | No | Pad | No | 2512 | Rectangular | 6.3 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTC0805QLR010FNR
Res Metal Foil 0805 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
$0.1065
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 10m | Yes | Metal Foil | 1.25 | ±50 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTM1206QLR120FNR
Res Metal Foil 1206 0.12 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
From $0.1136 to $0.1241
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 120m | Yes | Metal Foil | 1.7 | ±50 | No | Pad | No | 1206 | Rectangular | 3.3 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTC0402RLR024FKR
Res Metal Foil 0402 0.024 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
|
From $0.1249 to $0.1365
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 24m | Yes | Metal Foil | 0.55 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.3 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WLTM0612QLR012FNR
Res Metal Foil 0612 0.012 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R
|
From $0.1199 to $0.131
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 12m | Yes | Metal Foil | 3.3 | ±50 | No | Wide Terminal | No | Ceramic | 0612 | Rectangular | 1.7 | 0.65 | Tape and Reel | No | No | No | No | EAR99 |