Littelfuse Resistors
| Part No. | Price | Stock | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WJC0603LJUMPFNR
Res 0603 0 Ohm Pad SMD T/R
|
From $0.0759 to $0.0829
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 0 | Yes | 0.8 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.35 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||
| SSA3921L0M20FWR Res Metal Element 3921 0.0002 Ohm 1% 5W ±150ppm/°C Pad SMD T/R |
From $0.6257 to $0.678
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | Unknown | No | No | No | No | No | ||||||||||||||||||||||||
L4CL1206LR010DNR
Res Metal Foil 1206 0.01 Ohm 0.5% 0.5W(1/2W) ±30ppm/°C Pad SMD T/R
|
$0.3179
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 0.5% | 10m | Yes | Metal Foil | 1.6 | ±30 | No | Pad | No | 1206 | Rectangular | 3.2 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WPC2512QLR016FYR
Res Metal Plate 2512 0.016 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
|
From $0.1918 to $0.2079
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 16m | Yes | Metal Plate | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WLTM1225RLR004FYR
Res Metal Foil 1225 0.004 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD T/R
|
From $0.2003 to $0.2171
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 4m | Yes | Metal Foil | 6.4 | ±100 | No | Wide Terminal | No | Ceramic | 1225 | Rectangular | 3.2 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
L4CC0306QLR035FNR
Res Metal Foil 0306 0.035 Ohm 1% 0.33W(1/3W) ±50ppm/°C Wide Terminal SMD T/R
|
From $0.1715 to $0.1858
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 35m | Yes | Metal Foil | 1.6 | ±50 | No | Wide Terminal | No | Ceramic | 0306 | Rectangular | 0.8 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
L4CL2512LR100FYR
Res Metal Foil 2512 0.1 Ohm 1% 1W ±30ppm/°C Pad SMD T/R
|
From $0.4431 to $0.4802
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 100m | Yes | Metal Foil | 3.1 | ±30 | No | Pad | No | 2512 | Rectangular | 6.3 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
L4CL2512LR016FYR
Res Metal Foil 2512 0.016 Ohm 1% 1W ±30ppm/°C Pad SMD T/R
|
From $0.4431 to $0.4802
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 16m | Yes | Metal Foil | 3.1 | ±30 | No | Pad | No | 2512 | Rectangular | 6.3 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
| WJC0603LJUMPFNR-A Res Metal Foil 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 |
|
Littelfuse | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||
| L4CA0612LR009FNR-A Four-Terminal Surface Mount Resistor Automotive AEC-Q200 |
From $0.2502 to $0.2711
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||
WPC2512QLR051FYR
Res Metal Plate 2512 0.051 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
|
From $0.1918 to $0.2079
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 51m | Yes | Metal Plate | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
L4CL2512LR091FYR
Res Metal Foil 2512 0.091 Ohm 1% 1W ±30ppm/°C Pad SMD T/R
|
From $0.4431 to $0.4802
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 91m | Yes | Metal Foil | 3.1 | ±30 | No | Pad | No | 2512 | Rectangular | 6.3 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WLTC0612QLR002FNR
Res Metal Foil 0612 0.002 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
|
From $0.1335 to $0.1458
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 2m | Yes | Metal Foil | 3.2 | ±50 | No | Wide Terminal | No | Epoxy | 0612 | Rectangular | 1.6 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WLTM0508QLR012FNR
Res Metal Foil 0508 0.012 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
|
From $0.1008 to $0.1101
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 12m | Yes | Metal Foil | 2.1 | ±50 | No | Wide Terminal | No | Ceramic | 0508 | Rectangular | 1.35 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTC0402RLR008FKR
Res Metal Foil 0402 0.008 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
|
From $0.1249 to $0.1365
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 8m | Yes | Metal Foil | 0.55 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.3 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTM0805DLR003FNR
Res Metal Foil 0805 0.003 Ohm 1% 0.75W(3/4W) ±75ppm/°C Pad SMD T/R
|
From $0.1025 to $0.112
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 3m | Yes | Metal Foil | 1.35 | ±75 | No | Pad | No | 0805 | Rectangular | 2.1 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
| SSA2512L0M20FPR Two-terminal, Metal Type Current Shunt Resistor |
From $0.3049 to $0.3304
Per Unit
|
Littelfuse | Resistor Fixed Single-Other Mounting | No | No | No | EAR99 | No | |||||||||||||||||||||||||
WSTM2512QLR015FYR
Res Metal Foil 2512 0.015 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
From $0.179 to $0.194
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 15m | Yes | Metal Foil | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTM1206QLR006FNR
Res Metal Foil 1206 0.006 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
$0.096
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 6m | Yes | Metal Foil | 1.7 | ±50 | No | Pad | No | 1206 | Rectangular | 3.3 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTM0805QLR018FNR
Res Metal Foil 0805 0.018 Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
$0.096
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 18m | Yes | Metal Foil | 1.35 | ±50 | No | Pad | No | 0805 | Rectangular | 2.1 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTM2512QLR180FYR
Res Metal Foil 2512 0.18 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
From $0.179 to $0.194
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 180m | Yes | Metal Foil | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
L4CC0306QLR009FNR
Res Metal Foil 0306 0.009 Ohm 1% 0.33W(1/3W) ±50ppm/°C Wide Terminal SMD T/R
|
From $0.1715 to $0.1858
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 9m | Yes | Metal Foil | 1.6 | ±50 | No | Wide Terminal | No | Ceramic | 0306 | Rectangular | 0.8 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTM4527QLR015FMR
Res Metal Foil 4527 0.015 Ohm 1% 4W ±50ppm/°C Pad SMD T/R
|
From $1.2186 to $1.3085
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 15m | Yes | Metal Foil | 7.1 | ±50 | No | Pad | No | 4527 | Rectangular | 11.6 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
WSTC1206QLR008FNR
Res Metal Foil 1206 0.008 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
From $0.123 to $0.1344
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 8m | Yes | Metal Foil | 1.6 | ±50 | No | Pad | No | Epoxy | 1206 | Rectangular | 3.2 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
L4CA0612LR007FNR
Res Metal Foil 0612 0.007 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
|
From $0.2002 to $0.2169
Per Unit
|
Littelfuse | Resistor Fixed Single-Surface Mount | 1% | 7m | Yes | Metal Foil | 3.2 | ±50 | No | Wide Terminal | No | Ceramic | 0612 | Rectangular | 1.55 | 0.5 | Tape and Reel | No | No | No | No | EAR99 |