Littelfuse Joysticks
| Part No. | Price | Stock | Manufacturer | Category | Number of Directions | Joystick Travel - (mm) | Maximum Current Rating - (mA) | Maximum AC Voltage Rating - (VAC) | Maximum DC Voltage Rating - (VDC) | Potentiometer Resistance - (Ohm) | Potentiometer Tolerance - (%) | Mechanical Life - (Cycles) | IP Rating | Product Length - (mm) | Product Height - (mm) | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
THB001P
Joysticks 2Direction 20% 500mA 50VAC 5VDC 10Ohm 2000000Cycles
|
Stock
2,677
From $1.2771 to $1.4172
Per Unit
|
Littelfuse | Joysticks | 2 | 10 | 20 | 2000000 | 21 | 19.45 | Tray | No | No | No | No | EAR99 | No | ||||||
SAMXDH2LS11
Joysticks 2Direction 15000mA 14VDC 30000Cycles THT
|
Stock
495
From $0.2142 to $0.2156
Per Unit
|
Littelfuse | Joysticks | 2 | 1 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH2LR10
Joysticks 2Direction 15000mA 14VDC 30000Cycles THT
|
Stock
645
$0.1588
Per Unit
|
Littelfuse | Joysticks | 2 | 1 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH2MR14SP
Joysticks 2Direction 15000mA 14VDC 30000Cycles THT
|
Stock
511
From $0.1805 to $0.1834
Per Unit
|
Littelfuse | Joysticks | 2 | 1.3 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH2MR10SP
Joysticks 2Direction 15000mA 14VDC 30000Cycles THT
|
Stock
303
From $0.176 to $0.177
Per Unit
|
Littelfuse | Joysticks | 2 | 1 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH2LR14SP
Joysticks 2Direction 15000mA 14VDC 30000Cycles THT
|
Stock
669
From $0.1851 to $0.188
Per Unit
|
Littelfuse | Joysticks | 2 | 1.3 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH4MR11SP
Joysticks 4Direction 15000mA 14VDC 30000Cycles THT
|
From $1.672 to $1.88
Per Unit
|
Littelfuse | Joysticks | 4 | 1.2 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH2LR10SP
Joysticks 2Direction 15000mA 14VDC 30000Cycles THT
|
From $0.9827 to $1.0757
Per Unit
|
Littelfuse | Joysticks | 2 | 1 | 30000 | No | No | Yes | No | EAR99 | No | ||||||||||
SAMXDH4MS11
Joysticks 4Direction 15000mA 14VDC 30000Cycles THT
|
From $1.607 to $1.743
Per Unit
|
Littelfuse | Joysticks | 4 | 1.2 | 30000 | No | No | Yes | No | EAR99 | No |