knitter-switch Tactile Switch
| Part No. | Price | Stock | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMP 1-1
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 50VDC 0.5VA 1000000Cycles 4.5N Thru-Hole
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Stainless Steel | No | No | Unknown | EAR99 | No | ||||||||||||||
TSS650SJ
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.5N SMD T/R
|
|
knitter-switch | Switch Tactile | Long Travel | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | Unknown | EAR99 | No | |||||||||||||
TSSE65R-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | EAR99 | No |