IXYS Embedded System Development Boards and Kits
2 IXYS Embedded System Development Boards and Kits
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | SPI | UART | Display Type | Operating Systems | JTAG Support | Audio Interfaces | Daughter Cards | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z8FMC160100KITG
MOTOR CONTROL DEVELOPMENT KIT
|
|
IXYS | Embedded System Development Boards and Kits | No | No | No | No | No | EAR99 | No | |||||||||||||||
| Z8F64820100ZCOG Z8F6482 Microcontroller Development Kit 24MHz CPU 3.75KB RAM 4MB SPI Flash Win 7 32-bit/Win 7 64-bit/Win 8 32-bit/Win 8 64-bit/Win Vista 32-bit/Win... |
|
IXYS | Embedded System Development Boards and Kits | Development Kit | Z8F6482 | Microcontroller | 3.75KB | 4MB | SPI Flash | 1 | 1 | 2 | LCD | No | Yes | No | Unknown | Unknown | Unknown | EAR99 |