ITT Cannon Switch DIP
| Part No. | Price | Stock | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RTE1001V14
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
|
|
ITT Cannon | Switch DIP | Low Profile Rotary DIP Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | Right Angle | Tube | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No | ||||||
RTE1000G34
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
|
|
ITT Cannon | Switch DIP | Low Profile Rotary DIP Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | 20000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No |