Honeywell Resistors
| Part No. | Price | Stock | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Shaft Diameter - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392550M9627
Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 20% | 5K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | ||||||||||||
392C325K
Res Conductive Plastic POT 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Potentiometer | 10% | 25K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | ||||||||||||
392C31MEG
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 10% | 1M | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 38.89 | 13.08 | No | No | No | No | EAR99 | No | |||||||||||
200BF2D502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (50.8 X 30.16mm) Turret Panel Mount
|
From $4,462.05 to $4,686.96
Per Unit
|
Honeywell | Potentiometer | 10% | 5K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Turret | 30.16 | 50.8 | No | No | No | No | No | EAR99 | No | |||||||||||
F78BA103-M273
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
385000M8551
Res Conductive Plastic POT 150 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (33.35 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10% | 150 | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 33.35 | 36.12 | 27.79 | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
RV4NAYSD202A
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10% | 2K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
| SPPG056P103U Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 33.35mm) Pin Panel Mount/Through Hole |
|
Honeywell | Potentiometer | 10% | 10K | Cermet | ±100 | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 33.35 | 9.53 | No | No | No | No | No | EAR99 | No | ||||||||||
364X2K
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 10% | 2K | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 4.83 | 11.05 | No | No | No | No | No | EAR99 | No | ||||||||
380C3100
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10% | 100 | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.5 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
308N500
Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 10% | 500 | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||
| GS1G052F103UA-A Potentiometers Resistive/Optical |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | 3A611.Y.7 | No | ||||||||||||||||||||||
392C310K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 38.89 | 13.08 | No | No | No | No | No | EAR99 | No | ||||||||||
575SX1A48F102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 20% | 1K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | J-Hook | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No | ||||||||||
73JB2K
Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 5% | 2K | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
58C12K
Res Wirewound POT 2K Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 5% | 2K | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 70.64 | 53.94 | 42.86 | No | No | No | No | No | EAR99 | No | |||||||||
| 389C32667620211 Industrial Motion Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
F78BB103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
392C3250K
S-TAPER, SLOTTED SHAFT, STD BUSHING, SOLDER HOOK TERMS
|
|
Honeywell | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
VC3D150
Res Wirewound 150 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 5% | 150 | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VC3D5.6K
Res Wirewound 5.6K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 5% | 5.6K | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
F78SB102-M270
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
From $1,516.01 to $1,581.72
Per Unit
|
Honeywell | Potentiometer | 10% | 1K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
364Y5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 10% | 5K | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | ||||||||
| 200FL1-245 Precision Potentiometer |
From $3,560.75 to $3,740.23
Per Unit
|
Honeywell | Unknown | Unknown | Unknown | 9A610.X | No | |||||||||||||||||||||||
364W10K
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 10% | 10K | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No |