HALO Electronics, Inc Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG111-E12NYNLF Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | Gigabit Ethernet Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | 14.22 | 8.64 | 10.92 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TGMR-511V6LFTR Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Power Transformers | H-Bridge Transformer | 1:1CT | Single | 300 | Single | 6 | 1.2 | 1.2 | Gull Wing | 5000Vrms | 9.45 | 10.03 | 12.07 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
TG91-1505N5LF
Telecom Transformer 1CT:2.4CT/1CT:1CT 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | T1/E1 Transformer | 1CT:2.4CT/1CT:1CT | 16 | Gull Wing | 1500Vrms | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG10-DA2N5LF Digital Audio Transformer for Cirrus Logic |
|
HALO Electronics, Inc | Audio Transformers | |||||||||||||||||||||||||||||||||||||||||||||||
TGM-030P3RLTR
Switching Transformer 1:1:1.5 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:1:1.5 | 8 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG10G-HPE6NZ5LF
10GBASE-T Transformer SMD 10GBASE-T 24-Pin Single Port Isolation Modules
|
|
HALO Electronics, Inc | Telecom Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG1G-S001NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | 24 | Gull Wing | 1500Vrms | SMD | 17.78 | 5.84 | 15.88 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TGP13-S007EP13LF Switching Transformer 1:0.5:0.167 0.1Ohm/0.4Ohm Prim. DCR 0.012Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:0.5:0.167 | 3.3V | 10 | 0.1/0.4 | 0.012 | Gull Wing | 14 | 12.32 | 17.35 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TGMR-512V6LF
Power Transformer 4:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Power Transformers | H-Bridge Transformer | 4:1CT | Single | 1000 | Single | 6 | 1.2 | 0.25 | Gull Wing | 5000Vrms | 9.45 | 10.03 | 12.07 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TG110-EMX6NXRL
Telecom Transformer 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Quad Port Transformer | -10@60MHz to 80MHz | 40 | 0.9 | 0.9 | Gull Wing | 1500Vrms | SMD | 27.94 | 5.84 | 15.88 | Unknown | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG110-S050N2LFTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 16 | 0.9 | Gull Wing | 1500Vrms | SMD | 12.7 | 5.08 | 9.53 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG1G-S031NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 13.72 | 6.35 | 18.8 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TG110-E055N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 16 | 1 | Gull Wing | 1500Vrms | SMD | 12.7 | 6.35 | 9.53 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TGM-380NARL
Switching Transformer 3CT:8CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 3CT:8CT | 6 | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG83-1505NXRL
Telecom Transformer 1:2/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Quatra 4 Port Line Interface Module Transformer | 1:2/1:1 | 35 | 40 | 0.8 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG1G-S012NZLF SMD Single Port Gigabit or Dual Port 10/100BASE-TX Transformer |
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGR110-E055N16LF Isolation Module for Fast Ethernet |
|
HALO Electronics, Inc | Telecom Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG110-ESV01N6RLTR ISOLATION MODULE |
|
HALO Electronics, Inc | Telecom Transformers | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
| TG22-3506NLRLTR Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10/100 Isolation Module Transformer | 2(1CT:1CT) | 15(Typ) | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 16 | 0.9 | Gull Wing | 1500Vrms | 25.4 | 6.1 | 12.7 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
TG110-6506NXRL
Telecom Transformer 1CT:1CT/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Quad Port Transformer | 1CT:1CT/1:1 | 15 | -10@60MHz to 80MHz | 40 | 0.9 | 0.9 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG111-S12NYNRL Audio Transformers / Signal Transformers |
|
HALO Electronics, Inc | Power Transformers | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
| HPC104N-4R7MTR Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9A 0.0155Ohm DCR 4040 T/R |
|
HALO Electronics, Inc | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | 20% | 9 | 12 | 100K | 2 | 0.0155 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| TGMR-380V6LF Switching Transformer 1CT:2.66CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:2.66CT | 6 | 0.9 | Gull Wing | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG110-AMX2NXLF
SMD Quad Port 10/100BASE-TX Transformer
|
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGMR-Q450V8LF 6 Pin Transformers |
|
HALO Electronics, Inc | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No |