HAHN Power Transformers
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Number of Terminals | Burden - (VA) | Lead Style | High Potential | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BV UI 303 0143
Power Transformer 6VA 16 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Dual | 166 | Dual | 2X115 | 2X18 | 16 | Pin | 44.2 | 22.8 | 53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 305 2847
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 96 | Dual | 230 | 12|24 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 395 0098
Power Transformer 24VA 20 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Dual | 1333 | Dual | 2X115 | 2X9 | 20 | Pin | 57.3 | 32 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 422 1260
Power Transformer 6VA 14 Terminal Pin Flange Mount
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | 250 | Dual | 230 | 12 | 14 | Pin | 44 | 32.3 | 37 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 304 2047
Power Transformer 2.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 108 | Dual | 230 | 12|24 | 10 | Pin | DIP | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 306 2103
Printed-Circuit-Board Transformers
|
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 21 0014
FLAT TRANSFORMERS
|
|
HAHN GmbH & Co. KG | Power Transformers | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV 201 0142
Power Transformer 0.35VA 8 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 58|29 | Dual | 230 | 6|12 | 8 | Pin | DIP | 21.7 | 15 | 22.6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 663 1110
Power Transformer 44VA 16 Terminal Pin Flange Mount
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 1222 | Dual | 230 | 2X18 | 16 | Pin | 87.2 | 55.8 | 61 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 302 2027
Power Transformer 1.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 124|62 | Dual | 230 | 12|24 | 10 | Pin | DIP | 32.5 | 21.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 305 2879
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 255 | Single | 230 | 9 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 305 2050
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 500 | Single | 230 | 6 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 345 0076
Power Transformer 8VA Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 444 | Single | 230 | 18 | Pin | 46.1 | 37 | 32.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV UI 481 0002
Power Transformer 40VA 24 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Dual | 2222 | Dual | 115|230 | 9|18 | 24 | Pin | DIP | 70.6 | 38.7 | 83.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 422 1223 Printed-Circuit-Board Transformers |
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 481 1182
Power Transformer 10VA 12 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 1333 | Single | 230 | 7.5 | 12 | Pin | 69.6 | 34.7 | 43.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 303 2100
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 79 | Single | 230 | 24 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 301 2845
Power Transformer 0.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 33 | Single | 230 | 15 | 10 | Pin | DIP | 32.5 | 15.2 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 541 1128
TRANSFORMER MISC 16VA 230V. PRIM 12V.SEC 1334mA
|
|
HAHN GmbH & Co. KG | Power Transformers | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 382 1186
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 375 | Dual | 230 | 2X6 | 10 | Pin | DIP | 41.6 | 28.4 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 306 3605
Power Transformer 3.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | 200 | Single | 230 | 18 | 10 | Pin | 32.5 | 23 | 27.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
BV EI 541 1132
Power Transformer 16VA 14 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 534 | Dual | 230 | 15|30 | 14 | Pin | DIP | 74 | 38.8 | 47.3 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 302 2004
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 100 | Single | 230 | 18 | 10 | Pin | DIP | 32.5 | 21.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 393 0085
Power Transformer 14VA 20 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Dual | 1166 | Dual | 2X115 | 2X6 | 20 | Pin | 57.3 | 25.2 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 305 2836
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 375 | Single | 230 | 8 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No |