FASTRON Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0805ASM-R18J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
997
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.18u | 5% | 250M | 0.4 | 100M | 0.64 | 870M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
|
Top Searched
0805ASM-R10J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
994
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.1u | 5% | 500M | 0.4 | 150M | 0.46 | 1200M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 65 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-1R0J-01
Inductor RF Chip Molded Wirewound 1uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Stock
2,500
From $0.0488 to $0.0692
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 1u | 5% | 50M | 0.18 | 25M | 2.35 | 215M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2416-681M-04
Inductor Power Molded/Shielded Wirewound 680uH 20% 1KHz Ferrite 0.17A 7.32Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6254 to $0.6573
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 680u | 20% | 0.17 | 0.17 | 1K | 7.32 | 2 | 6.5 | 6.1 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4720-180M-04
Inductor Power Molded/Shielded Wirewound 18uH 20% 1KHz Ferrite 3A 0.034Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 18u | 20% | 3 | 3 | 1K | 0.034 | 2 | 12.3 | 12.3 | 6.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
HBCC-331J-02
RF Choke Molded Wirewound 330uH 5% 20KHz 50Q-Factor Ferrite 0.33A 2Ohm DCR AXL Ammo
|
Stock
1,749
From $0.0326 to $0.0359
Per Unit
|
FASTRON | Inductor Leaded | RF Choke | Wirewound | Molded | Ferrite | 330u | 5% | 796K | 0.33 | 20K | 2 | Axial | 1.9M | 2 | 12.8 | 5.8 | Ammo | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
07HCP-121K-50
Inductor Pluggable Unshielded Wirewound 120uH 10% 1KHz Ferrite 0.85A 0.22Ohm DCR RDL Loose Automotive AEC-Q200
|
Stock
463
$0.3728
Per Unit
|
FASTRON | Inductor Leaded | Pluggable | Wirewound | Unshielded | Ferrite | 120u | 10% | 0.85 | 1.2 | 1K | 0.22 | Radial | 2 | 8.3 | 10 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4728-820M-04
Inductor Power Molded/Shielded Wirewound 82uH 20% 1KHz Ferrite 1.95A 0.16Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 82u | 20% | 1.95 | 1.95 | 1K | 0.16 | 2 | 12.3 | 12.3 | 8.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2816-390M-04
Inductor Power Molded/Shielded Wirewound 39uH 20% 1KHz Ferrite 0.91A 0.23Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.5835 to $0.6133
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 39u | 20% | 0.91 | 0.91 | 1K | 0.23 | 2 | 7.5 | 7.5 | 4.7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603ASM-022J-08
Inductor RF Chip Molded Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.174 to $0.177
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.022u | 5% | 250M | 0.7 | 250M | 0.19 | 3000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 38 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-039J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
998
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.039u | 5% | 500M | 0.5 | 250M | 0.29 | 2000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-022J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
795
$0.1339
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.022u | 5% | 250M | 0.7 | 250M | 0.19 | 3000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 38 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2816-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 1KHz Ferrite 0.69A 0.38Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.5835 to $0.6133
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 68u | 20% | 0.69 | 0.69 | 1K | 0.38 | 2 | 7.5 | 7.5 | 4.7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
77A-681M-00
Inductor Suppression Coil Wirewound 680uH 20% 100KHz Ferrite 1A 1.2Ohm DCR AXL Loose
|
Stock
1
$0.6835
Per Unit
|
FASTRON | Inductor Leaded | Suppression Coil | Wirewound | Ferrite | 680u | 20% | 1 | 100K | 1.2 | Axial | 2 | 26 | 11 | Loose | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PISA4720-4R4N-04
Inductor Power Molded/Shielded Wirewound 4.4uH 30% 7.96MHz Ferrite 5A 0.02Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 4.4u | 30% | 5 | 5 | 7.96M | 0.02 | 2 | 12.3 | 12.3 | 6.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603AS-012J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.012uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
414
$0.1339
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.012u | 5% | 250M | 0.7 | 250M | 0.13 | 4000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 35 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2416-821M-04
Inductor Power Molded/Shielded Wirewound 820uH 20% 1KHz Ferrite 0.15A 8.24Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6254 to $0.6573
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 820u | 20% | 0.15 | 0.15 | 1K | 8.24 | 2 | 6.5 | 6.1 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2816-270M-04
Inductor Power Molded/Shielded Wirewound 27uH 20% 1KHz Ferrite 1.12A 0.15Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.5835 to $0.6133
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 27u | 20% | 1.12 | 1.12 | 1K | 0.15 | 2 | 7.5 | 7.5 | 4.7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1008ASM-1R5K-08
Inductor RF Chip Molded Wirewound 1.5uH 10% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 1.5u | 10% | 50M | 0.33 | 7.9M | 2.3 | 200M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2812-181M-04
Inductor Power Molded/Shielded Wirewound 180uH 20% 1KHz Ferrite 0.39A 1.45Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,200
From $0.642 to $0.6747
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 180u | 20% | 0.39 | 0.39 | 1K | 1.45 | 2 | 7.5 | 7.5 | 3.6 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4716-4R7M-04
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Ferrite 5.7A 0.018Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.7222 to $0.7468
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 4.7u | 20% | 5.7 | 5.7 | 100K | 0.018 | 2 | 12.3 | 12.3 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805AS-R15J-08
Inductor RF Chip Molded Wirewound 0.15uH 5% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
359
$0.1264
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.15u | 5% | 250M | 0.4 | 100M | 0.56 | 920M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603ASM-036J-08
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.174 to $0.177
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.036u | 5% | 250M | 0.6 | 250M | 0.25 | 2200M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402ASM-030J-08
Inductor RF Chip Molded Wirewound 0.03uH 5% 250MHz 49Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.2188 to $0.2225
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.03u | 5% | 900M | 0.4 | 250M | 0.35 | 2350M | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 49 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4716-220M-04
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.066Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.7222 to $0.7468
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 22u | 20% | 2.9 | 2.9 | 100K | 0.066 | 2 | 12.3 | 12.3 | 5.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |